TE Connectivity 31894

TE CONNECTIVITY 31894 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness790 µm
Number of Holes1
OrientationStraight
TerminationCrimp
Voltage Rating (AC)300 V
Dimensions
Depth11.91 mm
Insulation Diameter3.556 mm
Length27.3812 mm
Stud Diameter6.731 mm
Stud SizeM6
Thickness787.4 µm
Thread SizeM6
Tongue Thickness790 µm
Wire/Cable Diameter3.56 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 31894.

Sager Electronics
Datasheet1 page13 years ago
Datasheet1 page1 year ago
Datasheet76 pages15 years ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet8 pages10 years ago
Newark
Datasheet14 pages12 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Jameco
Datasheet1 page13 years ago
Datasheet2 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page0 years ago
Electro Sonic
Datasheet76 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 31894.

Related Parts

Descriptions

Descriptions of TE Connectivity 31894 provided by its distributors.

TE CONNECTIVITY 31894 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
Ring Tongue Terminal 16-22AWG 27.38mm 11.91mm Tin Automotive Loose Piece
PIDG R 22-16 COMM 22-18MIL 1/4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M6 Ring Tongue 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | TE Connectivity
Terminal, Ring Tongue, 1/4", 16Awg, Red; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Pidg Series; Insulator Colour:Red; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 31894.
AMP; TERMINAL; RING TONGUE; 22-16AWG; RED; STUD SIZE 1/4   Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2  

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31894.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness790 µm
Number of Holes1
OrientationStraight
TerminationCrimp
Voltage Rating (AC)300 V
Dimensions
Depth11.91 mm
Insulation Diameter3.556 mm
Length27.3812 mm
Stud Diameter6.731 mm
Stud SizeM6
Thickness787.4 µm
Thread SizeM6
Tongue Thickness790 µm
Wire/Cable Diameter3.56 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 31894.

Sager Electronics
Datasheet1 page13 years ago
Datasheet1 page1 year ago
Datasheet76 pages15 years ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet8 pages10 years ago
Newark
Datasheet14 pages12 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Jameco
Datasheet1 page13 years ago
Datasheet2 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page0 years ago
Electro Sonic
Datasheet76 pages0 years ago

Compliance

Environmental Classification
Government QualifiedYes
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet2 pages10 years ago