TE Connectivity / AMP 31880

TE CONNECTIVITY 31880 / TYCO 31880 / AMP 31880 / TERMINAL, RING TONGUE, PIDG ,WIRE SIZE, 22-16 AWG

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
31880 16,926 Buy Now »
USD
0.190 0.190 0.145 0.124 0.124
Avnet
31880 31,933 Buy Now »
USD
0.257 0.257 0.189 0.189 0.189
Verical 3
31880 16,926 Buy Now »
USD
0.123 0.123
31880 18,498 Buy Now »
USD
0.133 0.125
31880 1,000 Buy Now »
USD
0.208 0.208
Newark
97F9878 4 Buy Now »
USD
141.34 141.34 141.34 141.34 141.34
Chip One Stop Japan
C1S757100205427 16,926 Buy Now »
JPY
1480.00 1080.00 1020.00
Powell Electronics
31880 92,255 Buy Now »
USD
0.110 0.110 0.110 0.110 0.110
ExcessParts.Net
31880 573 Buy Now »
USD
0.070 0.070 0.070 0.070 0.070
Mouser
571-31880 19,598 Buy Now »
USD
0.270 0.270 0.199 0.159 0.115
TTI
31880 17,025 Buy Now »
USD
0.143 0.143 0.143
Heilind Electronics
AMP31880 53,079 Buy Now »
USD
0.140 0.140 0.140 0.140 0.116
Gopher Electronics
31880 9,035 Buy Now »
USD
0.097 0.097 0.097 0.097 0.097
Onlinecomponents.com
31880 42,126 Buy Now »
USD
0.151 0.151 0.144 0.130 0.107
Master Electronics
31880 35,646 ··
USD
0.151 0.151 0.144 0.130 0.107
Chip One Stop Global 2
C1S757100205427 18,498 Buy Now »
JPY
2490.00 2490.00 2490.00 1540.00 1140.00
C1S757100986656 243 Buy Now »
JPY
1420.00 1420.00 1420.00
Heilind Asia
AMP31880 7,779 Buy Now »
USD
0.142 0.142 0.142 0.142 0.131
Peerless Electronics
31880 1,418 Buy Now »
USD
0.190 0.190 0.190 0.180 0.130
A.E. Petsche
TS25036148 31880 1,296 Buy Now »
USD
0.208 0.208 0.208 0.208 0.208
Sager Electronics
31880 1,000 Buy Now »
USD
0.134 0.134 0.134 0.123 0.111
Electro Enterprises
31880 144 ··
USD
0.540 0.540 0.432 0.196 0.196
Peerless Electronic Supplies
31880 Yes ··
USD
0.055 0.055 0.055 0.055 0.055
Future Electronics
31880 0 ··
USD
0.129 0.129 0.116
Allied Electronics
70083962 18,802 Buy Now »
USD
0.167 0.167 0.143 0.134 0.134
Interstate Connecting Components
31880 53,079 Buy Now »
Bisco
31880 87 Buy Now »
Digi-Key
A1087-ND 0 ··
USD
PEI Genesis
31880 0 ··
Farnell
2060288 0 ··
EUR
0.220 0.149 0.149
element14 APAC 2
2181095 0 ··
CNY
1796.60 1796.60 1796.60 1796.60 1796.60
2060288 1,034 Buy Now »
CNY
3.40 2.20 2.20
Electro Sonic
31880 56,074 Buy Now »
USD
0.160 0.160 0.153 0.138 0.113
Distrelec
31880 473 Buy Now »
EUR
0.201 0.201 0.182 0.162 0.162
RS Components
1611780 149 Buy Now »
GBP
12.59 11.15 6.87 6.87 6.87
Avnet Europe
31880 4,000 Buy Now »
EUR
0.190 0.161
Avnet Asia
31880 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
31880 83 Buy Now »
USD
0.700 0.350 0.210 0.210 0.210
Dachs
31880 77 ··
Electronic Supply
31880 28,841 Send RFQ »
PSC Electronics
31880 64 Buy Now »
Abacus Technologies
31880 4,411 ··
Rotakorn
31880 1,000 ··
Tencell
31880 19,240 Buy Now »
USD
0.144 0.144 0.144 0.140 0.140
GreenTree Electronics
31880 4,000 Send RFQ »
TME
31880 171 Buy Now »
USD
0.290 0.260 0.200 0.200
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
31880 Contact Send RFQ »
North Star Micro
31880 Contact ··
XS Micro
31880 Contact ··
SemiconductorPLUS
31880 Contact ··

Descriptions

Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Loose Piece
Avnet
Ring and Spade Tongue Terminals
Powell Electronics
Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Loose Piece
Chip One Stop Japan
PIDG R 22-16 COMM 22-18 MIL 4 QUAL TO MS25036-148
Heilind Electronics
PIDG R 22-16 COMM 22-18 MIL 4 QUAL TO MS25036-148
Interstate Connecting Components
RING TERMINAL
Gopher Electronics
Terminal, PIDG R 22-16 COMM 22-18 MIL 4, MS25036-148
Allied Electronics
Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Loose Piece
Chip One Stop Global
PIDG R 22-16 COMM 22-18 MIL 4
TE Connectivity
Ring Tongue Terminal, PIDG Series, 4, M2.5, 16 AWG, 1.42 mm , Nylon (Polyamide)
Newark
CRIMP TERMINAL, RING, RED, STUD # 4
element14 APAC
PIDG Series 22- 16 AWG Red Straight Closed Barrel Ring Tongue Terminal
Future Electronics
PIDG R 22-16 COMM 22-18 MIL 4
Electro Sonic
PIDG R 22-16 COMM 22-18 MIL 4 QUAL TO MS25036-148
Heilind Asia
RING-TRM|22-18|#04 |NYL|RED
TTI
Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Loose
Verical
CRIMP RING TERMINAL 3MM
RS Components
Ring terminal; M2,5; Ø:3.02mm; 0.3÷1.42mm2; crimped; for cable
TME
TE CONNECTIVITY 31880 / TYCO 31880 / AMP 31880 / TERMINAL, RING TONGUE, PIDG ,WIRE SIZE, 22-16 AWG
ExcessParts.Net
Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Loose
Sager Electronics
PIDG Terminals NYLON RING 22-16 4
Mouser
CRIMP TERMINAL, RING, RED, STUD # 4
Farnell
31880, MS25036-148 AMP terminal, Mil Spec Ring Terminal,, red insulated 22-16 AWG, 31880 is mil qualified to MS25036-148
Peerless Electronics
PIDG R 22-16 COMM 22-18 MIL 4
Onlinecomponents.com
Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Loose Piece
Avnet Asia
PIDG R 22-16 COMM 22-18 MIL 4
Master Electronics
Ring terminal [TE Connectivity] 31880 Ring terminal
Distrelec
CONN RING CIRC 16-22AWG #4 CRIMP
Digi-Key
PIDG R 22-16 COMM 22-18 MIL 4
PEI Genesis
Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Loose
A.E. Petsche

Technical Specifications

Size-Width 5.537 mm
Packaging Bag
Lifecycle Status Active
Termination Style Ring Lug Ring
Gender Female
Material Copper
Color Red
Orientation Straight
Insulation Material Nylon
Contact Material Copper
ELV Compliant Compliant
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Length 17.069 mm
Lead-Free Status Lead Free
Contact Plating Tin

Documents

Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 5 years ago
Jameco
Datasheet 2 pages 19 years ago
TE Connectivity
Datasheet 8 pages 3 years ago
Datasheet 14 pages 5 years ago
Onlinecomponents.com
Datasheet 76 pages
Datasheet 76 pages 8 years ago
Datasheet 76 pages 8 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Datasheet 76 pages 8 years ago
Future Electronics
Datasheet 30 pages 10 years ago
Arrow
Datasheet 76 pages 8 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 2 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 9 years ago

Images

Alternate Names

AMP/TYCO 31880
TYCO/AMP 31880
TYCO ELECTRONICS AMP 31880
TE Connectivity / AMP Brand 31880
AMP/Tyco Electronics 31880
AMP/TE Connectivity 31880
TE CNTY - AMP 31880
TE Connectivity / Tyco Electronics AMP 31880
AMP/TYCO ELECTR 31880
TYCO ELECTRONICS AMP ITALIA S 31880
AMP INC 31880
TYCO/AMP INC 31880
TE CONNECTIVITY AMP (VA) 31880
TYCO ELECTRONICS AMP (VA) 31880
TE CONNECTIVITY AMP CONNECTORS 31880
AMP/TE CONNECTIVITY ACCT 167798 31880
TYCO COLOMBIA 31880
AMP INCORPORATED (TYCO ELECTRONICS 31880
TE Connectivity / Hartman Brand 31880
TE CONNECTIVITY / AMP BRA 31880
TYCO INC (AMP) 31880
TYCO ELECTRONICS 31880
AMP ( TYC) 31880
TE AMP TYCO 31880
TE Connectivity / Am 31880
TE Connectivity AMP Connectors 31880

Search for other parts like 31880 »