Cornell Dubilier 3186GY682M400MPC1

Capacitor; Aluminum Electrolytic; Cap 6800uF; Vol-Rtg 400V; Screw Terminal
Datasheet

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance6.8 mF
ESR (Equivalent Series Resistance)21 mΩ
Life (Hours)1500 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
TerminationScrew
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter76.2 mm
Height - Seated (Max)155.575 mm
Lead Pitch31.75 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 3186GY682M400MPC1.

Sager Electronics
Datasheet8 pages3 years ago
Datasheet8 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages9 years ago
Factory Futures
Datasheet7 pages12 years ago
Datasheet5 pages15 years ago
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 3186GY682M400MPC1.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 3186GY682M400MPC1 provided by its distributors.

Capacitor; Aluminum Electrolytic; Cap 6800uF; Vol-Rtg 400V; Screw Terminal
Aluminum Electrolytic Capacitors - Screw Terminal 6800uF 400Volts 0.2
Radial Can - Screw Terminals 3186 400V 6800muF ±20% 3.000Dia 76.20mm
CAP ALUM 6800UF 20% 400V SCREW
Capacitor, 6800 Mfd, 400Vdc, Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance6.8 mF
ESR (Equivalent Series Resistance)21 mΩ
Life (Hours)1500 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
TerminationScrew
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter76.2 mm
Height - Seated (Max)155.575 mm
Lead Pitch31.75 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 3186GY682M400MPC1.

Sager Electronics
Datasheet8 pages3 years ago
Datasheet8 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages9 years ago
Factory Futures
Datasheet7 pages12 years ago
Datasheet5 pages15 years ago
Datasheet5 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements