TE Connectivity / AMP 31808

Ring Tongue Terminal 8AWG 27.28mm 14.27mm Tin Loose Piece

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A27063-ND 824 Buy Now »
USD
0.650 0.568 0.490 0.362 0.362
Avnet
31808 543 Buy Now »
USD
0.391 0.390 0.366 0.366 0.366
Verical 4
31808 1,050 Buy Now »
USD
0.389 0.389 0.373
31808 194 Buy Now »
USD
0.387 0.387 0.387
31808 200 Buy Now »
USD
0.422 0.422 0.422
31808 7,223 Buy Now »
USD
0.589 0.589
Arrow
31808 200 Buy Now »
USD
0.429 0.424 0.422 0.422 0.422
Newark
97C7085 1,366 Buy Now »
USD
0.650 0.568 0.490 0.362 0.362
TTI
31808 6,000 Buy Now »
USD
0.421 0.421 0.421
Onlinecomponents.com
31808 7,340 Buy Now »
USD
0.418 0.418 0.387 0.368 0.360
Chip One Stop Japan
C1S757100596134 200 Buy Now »
CNY
3.22 3.22
Master Electronics
31808 6,433 ··
USD
0.418 0.418 0.387 0.368 0.360
Heilind Electronics
AMP31808 4,839 Buy Now »
USD
0.420 0.420 0.420 0.365 0.344
Powell Electronics
31808 1,475 Buy Now »
USD
0.340 0.340 0.340 0.340 0.300
Mouser
571-31808 1,418 Buy Now »
USD
0.410 0.410 0.388 0.361 0.353
Chip One Stop Global
C1S757100596134 39 Buy Now »
USD
0.651 0.651 0.651 0.651
Electro Enterprises
31808 1 ··
USD
0.725 0.725 0.580 0.264 0.264
Sager Electronics
31808 0 ··
USD
0.392 0.392 0.392 0.347 0.337
A.E. Petsche
31808 0 ··
USD
0.517 0.517 0.517 0.517 0.517
Allied Electronics
70087013 0 ··
USD
0.414
Interstate Connecting Components
31808 4,839 Buy Now »
Power and Signal Group
31808 0 ··
Heilind Asia
AMP31808 0 ··
PEI Genesis
31808 0 ··
Electro Sonic
31808 7,611 Buy Now »
USD
0.443 0.443 0.410 0.390 0.382
Avnet Europe
31808 0 ··
USD
0.724 0.621
RS Components
6691747 700 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
31808 340 Buy Now »
USD
0.450 0.450 0.450 0.450 0.450
Tencell
31808 1,625 Buy Now »
USD
0.412 0.412 0.412 0.412 0.392
Abacus Technologies
31808 5,880 ··
Quest
31808 90 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
31808 Contact ··
TransparentC
31808 Contact Send RFQ »
XS Micro
31808 Contact ··

Descriptions

Ring and Spade Tongue Terminals
North Star Micro
Ring terminal SOLISTRAND M8 8 AWG
RS Components
Ring Tongue Terminal 8AWG 27.28mm 14.27mm Tin Loose
Verical
Ring Tongue Terminal 8AWG 27.28mm 14.27mm Tin Loose Piece
Avnet Europe
SOLISTRAND TERM 26-4, TERMINAL,SOLIS R 8 5/16
Allied Electronics
TERMINAL,SOLIS R 8 5/16
Onlinecomponents.com
TERMINAL,SOLIS R 8 5/16
Master Electronics
TERMINALSOLIS R 8 5/16
Interstate Connecting Components
Ring and Spade Tongue Terminals
Powell Electronics
TERMINAL, RING TONGUE, 5/16IN, CRIMP
Newark
Ring Tongue Terminal 8AWG 27.28mm 14.27mm Tin Loose Piece
Chip One Stop Global
TERMINALSOLIS R 8 5/16
Heilind Electronics
CONN RING CIRC 8AWG #5/16 CRIMP
Digi-Key
TERMINAL,SOLIS R 8 5-16
Power and Signal Group
TERMINAL,SOLIS R 8 5/16
Heilind Asia
RING-TRM|08AWG|5/16 |N-I|SN
TTI
Ring Tongue Terminal 8AWG 27.28mm 14.27mm Tin Loose Piece
Avnet
TERMINAL,SOLIS R 8 5/16
TE Connectivity
Solistrand Ring Tongue Terminals 8 AWG #
element14 APAC
Ring Tongue Terminal 8AWG 27.28mm 14.27mm Tin Loose
Sager Electronics
Solistrand Uninsulated Terminals TERMINAL,SOLIS R 8 5
Mouser
TERMINAL, RING TONGUE, 5/16IN, CRIMP
Farnell
Ring Tongue Terminal 8AWG 27.28mm 14.27mm Tin Loose Piece
Chip One Stop Japan
Ring Tongue Terminal 8AWG 27.28mm 14.27mm Tin Loose
A.E. Petsche
MS20659-108 MilSpec number
Gerber
TERMINALSOLIS R 8 5/16
PEI Genesis

Technical Specifications

Termination Style Ring Lug Ring
Size-Length 27.28 mm
Orientation Straight
Lifecycle Status Active
Contact Plating Tin
Contact Material Copper
Size-Width 14.275 mm
ELV Compliant Compliant
Wire Gauge 8 AWG
Gender Female
Material Copper
Lead-Free Status Not Applicable
Color Red
Insulation Material Non-Insulated
Packaging Bulk
RoHS Compliant

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Arrow
Datasheet 1 page 11 years ago
Electro Sonic
Datasheet 1 page 2 years ago
Allied Electronics
Datasheet 1 page 7 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Materials Sheet 1 page 9 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 31808
TYCO/AMP 31808
TYCO ELECTRONICS AMP 31808
TE Connectivity / AMP Brand 31808
AMP/Tyco Electronics 31808
AMP/TE Connectivity 31808
TE CNTY - AMP 31808
TE Connectivity / Tyco Electronics AMP 31808
AMP/TYCO ELECTR 31808
TYCO ELECTRONICS AMP ITALIA S 31808
AMP INC 31808
TYCO/AMP INC 31808
TE CONNECTIVITY AMP (VA) 31808
AMP FROM TE CONNECTIVITY 31808
TYCO ELECTRONICS AMP (VA) 31808
TE CONNECTIVITY AMP CONNECTORS 31808
AMP/TE CONNECTIVITY ACCT 167798 31808
TYCO COLOMBIA 31808
AMP INCORPORATED (TYCO ELECTRONICS 31808
TE Connectivity / Hartman Brand 31808
TE CONNECTIVITY / AMP BRA 31808
TYCO INC (AMP) 31808
TYCO ELECTRONICS 31808
AMP ( TYC) 31808
TE AMP TYCO 31808
TE Connectivity AMP Connectors 31808

Search for other parts like 31808 »