Honeywell 3156U 01430003

3156 Series Low Level Silhouette Hermetic Thermostats UL/CSA approved
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Current Rating500 mA
Max Operating Temperature177 °C
Min Operating Temperature-29 °C
Voltage Rating (AC)120 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Honeywell 3156U 01430003.

Sager Electronics
Datasheet32 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 3156U 01430003.

Descriptions

Descriptions of Honeywell 3156U 01430003 provided by its distributors.

3156 Series Low Level Silhouette Hermetic Thermostats UL/CSA approved
LOW HERMETIC THERMOSTAT
PRECISION THERMAL

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3156U-01430003
  • 3156U01430003

Technical Specifications

Technical
Current Rating500 mA
Max Operating Temperature177 °C
Min Operating Temperature-29 °C
Voltage Rating (AC)120 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Honeywell 3156U 01430003.

Sager Electronics
Datasheet32 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago