Honeywell 313SX30-H33

Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 1A 250VAC 0.67N Screw Mount/Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialGold
Mechanical Life10 Mcycles
MountThrough Hole
Weight1.360777 g
Technical
Current Rating1 A
Differential Travel381 µm
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Operating Force670 mN
Operating Position14.1478 mm
OrientationStraight
Overtravel254 µm
PackagingBulk
Pretravel1.27 mm
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth5.08 mm
Length14.73 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 313SX30-H33.

RS (Formerly Allied Electronics)
Datasheet12 pages8 years ago
Electro Sonic
Datasheet1 page16 years ago
Sager Electronics
Datasheet13 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 313SX30-H33.

Related Parts

Descriptions

Descriptions of Honeywell 313SX30-H33 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 1A 250VAC 0.67N Screw Mount/Through Hole
SWITCH SNAP ACTION SPDT 1A 125V
Subminiature Basic Switch : |Honeywell 313SX30H33
Subminiature Switch | Honeywell 313SX30-H33

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 313SX30H33

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialGold
Mechanical Life10 Mcycles
MountThrough Hole
Weight1.360777 g
Technical
Current Rating1 A
Differential Travel381 µm
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Operating Force670 mN
Operating Position14.1478 mm
OrientationStraight
Overtravel254 µm
PackagingBulk
Pretravel1.27 mm
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth5.08 mm
Length14.73 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 313SX30-H33.

RS (Formerly Allied Electronics)
Datasheet12 pages8 years ago
Electro Sonic
Datasheet1 page16 years ago
Sager Electronics
Datasheet13 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago