E-T-A 3130-F120-P7T1-W01Q-3A

Circuit Breaker Rocker Black Opaque Molded I/O Legend QC 2P 250VAC/50VDC 3A
In Stock
Datasheet

Technical Specifications

Physical
MountPanel, Snap in
Technical
Breaker TypeThermal
Current Rating3 A
Insulation Resistance100 MΩ
Max Operating Temperature60 °C
Min Operating Temperature-30 °C
Number of Poles2
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 3130-F120-P7T1-W01Q-3A.

Sager Electronics
Datasheet7 pages2 years ago
Datasheet6 pages3 years ago
Datasheet5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Datasheet4 pages19 years ago
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-2.60%

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 3130-F120-P7T1-W01Q-3A.

Related Parts

Descriptions

Descriptions of E-T-A 3130-F120-P7T1-W01Q-3A provided by its distributors.

Circuit Breaker Rocker Black Opaque Molded I/O Legend QC 2P 250VAC/50VDC 3A
Circuit Breaker;Therm;Rocker;Cur-Rtg 3A;Snap-In Frame;2 Pole;Blade Snap;Thermal
Circuit Breakers Single, two and thre e pole rocker switc

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountPanel, Snap in
Technical
Breaker TypeThermal
Current Rating3 A
Insulation Resistance100 MΩ
Max Operating Temperature60 °C
Min Operating Temperature-30 °C
Number of Poles2
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 3130-F120-P7T1-W01Q-3A.

Sager Electronics
Datasheet7 pages2 years ago
Datasheet6 pages3 years ago
Datasheet5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Datasheet4 pages19 years ago
Datasheet8 pages18 years ago

Compliance

Environmental Classification
ApprovalsEN, IEC
RoHSCompliant