HIROSE ELECTRIC 3130-8P-C(50)

8 Position Rectangular Plug Connector Crimp Gold 26-28 AWG

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeCenter Strip Contact, Crimp, Plug
Number of Positions8
Number of Rows1
Wire/Cable TypeDiscrete
Dimensions
Pitch1.27 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC 3130-8P-C(50).

Sager Electronics
Datasheet1 page9 years ago
Datasheet11 pages19 years ago

Inventory History

3 month trend:
-17.78%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC 3130-8P-C(50).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC 3130-8P-C(50) provided by its distributors.

8 Position Rectangular Plug Connector Crimp Gold 26-28 AWG
I/O Connectors 8PIN 3100 SERIES CONNECTOR
Conn Rectangular PL 8 POS 1.27mm Crimp ST Cable Mount Bag
CONN PLUG 8P CRIMP 26-28AWG GOLD

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeCenter Strip Contact, Crimp, Plug
Number of Positions8
Number of Rows1
Wire/Cable TypeDiscrete
Dimensions
Pitch1.27 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC 3130-8P-C(50).

Sager Electronics
Datasheet1 page9 years ago
Datasheet11 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant