HIROSE ELECTRIC 3130-14P-C(50)

I/o Connectors Connector 14PIN 3100 Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountCable, Free Hanging
Technical
Connector TypeCenter Strip Contact, Crimp, Plug
Number of Contacts14
Number of Positions14
Number of Rows1
OrientationRight Angle
TerminationCrimp
Wire/Cable TypeDiscrete
Dimensions
Pitch1.27 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC 3130-14P-C(50).

Sager Electronics
Datasheet1 page0 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC 3130-14P-C(50).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC 3130-14P-C(50) provided by its distributors.

I/O Connectors CONNECTOR 14PIN 3100 SERIES
CONN PLUG 14POS CRIMP 26-28AWG

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountCable, Free Hanging
Technical
Connector TypeCenter Strip Contact, Crimp, Plug
Number of Contacts14
Number of Positions14
Number of Rows1
OrientationRight Angle
TerminationCrimp
Wire/Cable TypeDiscrete
Dimensions
Pitch1.27 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC 3130-14P-C(50).

Sager Electronics
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant