See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3130 GY005 Contact ··

Technical Specifications

Color Green Yellow
Size-Length 30.5 m
Voltage Rating (DC) 300 V
Wire Gauge 18 AWG
RoHS Non-Compliant

Documents

Digi-Key
Datasheet 1 page 12 years ago

Alternate Names

ALPHA 3130 GY005
ALPH 3130 GY005
ALP 3130 GY005
ALPHA WIRE COMPANY 3130 GY005
ALPHA IND 3130 GY005
ALPHA WIRE CORP 3130 GY005
ALPHA WIRE CORPORATION 3130 GY005
ALPHA WIRE CO 3130 GY005
ALPHA WIR 3130 GY005
ALPHA WIRE COMP 3130 GY005
ALPW 3130 GY005
Alpha Wire & Tubing 3130 GY005
Alpha Wire & Cable 3130 GY005
ALPHA WIRE COPORATIO 3130 GY005
ALPHA WIRE CORPORATION ACCT#1207 3130 GY005
APLHA WIRE 3130 GY005
ALPHA COMPANY LTD 3130 GY005
ALPHA DEARBORN 3130 GY005
ALPHA WIRELE 3130 GY005
ALPHA WIRE COMPAGNY 3130 GY005
ALPHA WIRE ACCT#1207 3130 GY005
ALPHA WIRE / DEARBORN 3130 GY005
ALPHA WIRE/EDGE 3130 GY005
ALPHA WIRE|MARKEL 3130 GY005
Alpha Wire Braid 3130 GY005

Search for other parts like 3130 GY »