Mill-Max 3128-1-00-01-00-00-08-0

Contact PIN Solder ST Thru-Hole Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
3128-1-00-01-00-00-08-0 34,905 Buy Now »
USD
0.286 0.229
Verical
3128-1-00-01-00-00-08-0 34,500 Buy Now »
USD
0.286 0.229
Chip One Stop Japan
C1S511600070376 38,500 Buy Now »
JPY
3.91 2.81
Newark
26C2895 4,742 Buy Now »
USD
0.441 0.441 0.320 0.258 0.258
Mouser
575-312810 53 Buy Now »
USD
0.750 0.600 0.465 0.400 0.400
Heilind Electronics
MMX3128-1-00-01-00-00-080 1,569 Buy Now »
USD
0.199 0.199
Sager Electronics
3128-1-00-01-00-00-08-0 0 ··
USD
0.650 0.069
Bisco
3128-1-00-01-00-00-08-0 10,675 Buy Now »
Interstate Connecting Components
3128-1-00-01-00-00-08-0 1,569 Buy Now »
Farnell
1530354 4,742 Buy Now »
GBP
0.160 0.160 0.116 0.094 0.094
element14 APAC
1530354 4,742 Buy Now »
SGD
0.356 0.356 0.253 0.201 0.201
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Florida Circuit
3128-1-00-01-00-00-08-0 279 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
3128-1-00-01-00-00-08-0 Contact Buy Now »
XS Micro
3128-1-00-01-00-00-08-0 Contact ··

Descriptions

Contact PIN Solder ST Thru-Hole Bulk
Verical
PIN DISCRETE MILL-MAX 3128-1
Florida Circuit
Contact PIN Solder ST Thru-Hole Bulk
Sager Electronics
Contact PIN Solder ST Thru-Hole Bulk
Chip One Stop Japan
TEST POINT PIN, PCB, SOLDER
Farnell
TEST POINT PIN, PCB, SOLDER; Connector Type:Test Point; Connector Tip Style:Radius; Overall Length:0.37"; Connector Type:PCB Pin; Contact Material:Brass; Contact Plating:Tin; Leaded Process Compatible:No; No. of Contacts:1
element14 APAC
; Connector Type:Pin; No. of Contacts:1; Contact Material:Brass; Contact Plating:Gold; Series:3128; Socket Mounting:Through Hole; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Newark

Technical Specifications

Number of Contacts 1
Contact Material Brass
Packaging Bulk
Size-Length 9.398 mm
Mounting Type Solder
RoHS Non-Compliant
Contact Plating Tin Lead

Documents

Verical
Datasheet 2 pages 6 years ago
Datasheet 1 page 7 years ago
Newark
Datasheet 1 page 3 years ago
element14
Datasheet 1 page 7 years ago

Images

Alternate Names

MILMAX 3128-1-00-01-00-00-08-0
MILL-MAX MFG CORP 3128-1-00-01-00-00-08-0
MILL 3128-1-00-01-00-00-08-0
MILL-MAX MFG 3128-1-00-01-00-00-08-0
Mill-Max Manufacturing Corp 3128-1-00-01-00-00-08-0
MILL-M 3128-1-00-01-00-00-08-0
PRD 3128-1-00-01-00-00-08-0
MILL-MAX MANUFACTURING 3128-1-00-01-00-00-08-0
MILL-MAX MANUFACTURI 3128-1-00-01-00-00-08-0
MILL-MAX MANUFACTURING CORP (VA) 3128-1-00-01-00-00-08-0
MILL-MAX (PINS) 3128-1-00-01-00-00-08-0
MILL-MAX (SOCKETS) 3128-1-00-01-00-00-08-0
MILL-MAX CORP 3128-1-00-01-00-00-08-0
Mill-Max Manufa 3128-1-00-01-00-00-08-0
MILL-MAXPC 3128-1-00-01-00-00-08-0
MILL-MAX MFG Corporation 3128-1-00-01-00-00-08-0
MILL-MAX MGF CORP 3128-1-00-01-00-00-08-0
MIL 3128-1-00-01-00-00-08-0
MILL-MAX TX14p 3128-1-00-01-00-00-08-0
MILL-MAX:OBSOLETE NO 3128-1-00-01-00-00-08-0
MILL-MAX MANUF CORP 3128-1-00-01-00-00-08-0
*MILL-MAX (48 PINS) 3128-1-00-01-00-00-08-0
Mill-Max Manufacturing Corpora 3128-1-00-01-00-00-08-0

Search for other parts like 3128- »