E-T-A 3120-F554-B2T1-W14DR4-X3120-U0100M-10A

Cir Brkr Thrm 10A 250VAC 50VDC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating10 A
Illumination ColorRed
Number of Poles2
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 3120-F554-B2T1-W14DR4-X3120-U0100M-10A.

Related Parts

Descriptions

Descriptions of E-T-A 3120-F554-B2T1-W14DR4-X3120-U0100M-10A provided by its distributors.

CIR BRKR THRM 10A 250VAC 50VDC
An extremely versatile range of rocker switch/thermal circuit breakers (S-type TO CBE to EN 60934 with trip free mechanism) offering the choice of single pole, double pole with single pole protection, and double pole with protection on both poles.Designe

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating10 A
Illumination ColorRed
Number of Poles2
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Compliance

Environmental Classification
RoHSCompliant