E-T-A 3120-F523-P7T1-W19FG4-X3120-S01AM-1A

Circuit Breaker Rocker Green 230VAC Grn LED ON/OFF Legend QC 2P 240VAC/50VDC 1A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating1 A
Illumination ColorGreen
Number of Poles2
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 3120-F523-P7T1-W19FG4-X3120-S01AM-1A.

RS (Formerly Allied Electronics)
Datasheet16 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 3120-F523-P7T1-W19FG4-X3120-S01AM-1A.

Descriptions

Descriptions of E-T-A 3120-F523-P7T1-W19FG4-X3120-S01AM-1A provided by its distributors.

Circuit Breaker Rocker Green 230VAC Grn LED ON/OFF Legend QC 2P 240VAC/50VDC 1A
CIR BRKR THRM 1A 250VAC 50VDC
An extremely versatile range of rocker switch/thermal circuit breakers (S-type TO CBE to EN 60934 with trip free mechanism) offering the choice of single pole, double pole with single pole protection, and double pole with protection on both poles. Design

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating1 A
Illumination ColorGreen
Number of Poles2
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 3120-F523-P7T1-W19FG4-X3120-S01AM-1A.

RS (Formerly Allied Electronics)
Datasheet16 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant