E-T-A 3120-F521-P7T1-W14DR4-20A

Circuit Breakers An extremely versatile range of rocker switch/thermal circuit breakers
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating20 A
Illumination ColorRed
Number of Poles2
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 3120-F521-P7T1-W14DR4-20A.

Sager Electronics
Datasheet16 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 3120-F521-P7T1-W14DR4-20A.

Related Parts

Descriptions

Descriptions of E-T-A 3120-F521-P7T1-W14DR4-20A provided by its distributors.

Circuit Breakers An extremely versatile range of rocker switch/thermal circuit breakers
CoC and 2-years warranty / RFQ for pricing
CIR BRKR THRM 20A 250VAC 50VDC

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating20 A
Illumination ColorRed
Number of Poles2
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 3120-F521-P7T1-W14DR4-20A.

Sager Electronics
Datasheet16 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant