E-T-A 3120-F323-P7M1-W02D-16A

Circuit Breakers Single or two pole rocker switch/thermal-magnetic circuit breaker with trip-free mechanism
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating16 A
Number of Poles2
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 3120-F323-P7M1-W02D-16A.

Sager Electronics
Datasheet6 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 3120-F323-P7M1-W02D-16A.

Related Parts

Descriptions

Descriptions of E-T-A 3120-F323-P7M1-W02D-16A provided by its distributors.

Circuit Breakers Single or two pole rocker switch/thermal-magnetic circuit breaker with trip-free mechanism
CIR BRKR THRM 16A 250VAC 50VDC

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating16 A
Number of Poles2
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 3120-F323-P7M1-W02D-16A.

Sager Electronics
Datasheet6 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant