E-T-A 3120-F321-P7T1-W02D-3A

Circuit Breaker Rocker White Opaque Actuator I/O Legend QC 2P 240VAC/50VDC 3A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating3 A
Number of Poles2
PackagingBulk
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V
Dimensions
Height35.1 mm
Length54.1 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for E-T-A 3120-F321-P7T1-W02D-3A.

RS (Formerly Allied Electronics)
Datasheet16 pages3 years ago
Datasheet16 pages18 years ago
Sager Electronics
Datasheet16 pages6 years ago
Fuses Unlimited
Datasheet16 pages7 years ago
DigiKey
Datasheet12 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 3120-F321-P7T1-W02D-3A.

Related Parts

Descriptions

Descriptions of E-T-A 3120-F321-P7T1-W02D-3A provided by its distributors.

Circuit Breaker Rocker White Opaque Actuator I/O Legend QC 2P 240VAC/50VDC 3A
Circuit Breakers An extremely versatile range of rocker switch/thermal circuit breakers
CIRCUIT BREAKER - THERMAL
CIR BRKR THRM 3A 250VAC 50VDC

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating3 A
Number of Poles2
PackagingBulk
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V
Dimensions
Height35.1 mm
Length54.1 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for E-T-A 3120-F321-P7T1-W02D-3A.

RS (Formerly Allied Electronics)
Datasheet16 pages3 years ago
Datasheet16 pages18 years ago
Sager Electronics
Datasheet16 pages6 years ago
Fuses Unlimited
Datasheet16 pages7 years ago
DigiKey
Datasheet12 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant