E-T-A 3120-F311-P7T1-W14XR3-1A

Circuit Breaker Rocker Red 115VAC Red LED No Legend QC 1P 240VAC/50VDC 1A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel, Snap in
Technical
Breaker TypeThermal
Current Rating1 A
Illumination ColorRed
Number of Poles1
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 3120-F311-P7T1-W14XR3-1A.

RS (Formerly Allied Electronics)
Datasheet16 pages3 years ago
Datasheet16 pages8 years ago
Datasheet4 pages19 years ago
Sager Electronics
Datasheet16 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 3120-F311-P7T1-W14XR3-1A.

Descriptions

Descriptions of E-T-A 3120-F311-P7T1-W14XR3-1A provided by its distributors.

Circuit Breaker Rocker Red 115VAC Red LED No Legend QC 1P 240VAC/50VDC 1A
Circuit Breakers An extremely versatile range of rocker switch/thermal circuit breakers
Connector Rohs Compliant: Yes |Eta 3120-F311-P7T1-W14XR3-1A

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountPanel, Snap in
Technical
Breaker TypeThermal
Current Rating1 A
Illumination ColorRed
Number of Poles1
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 3120-F311-P7T1-W14XR3-1A.

RS (Formerly Allied Electronics)
Datasheet16 pages3 years ago
Datasheet16 pages8 years ago
Datasheet4 pages19 years ago
Sager Electronics
Datasheet16 pages6 years ago

Compliance

Environmental Classification
ApprovalsEN, IEC
RoHSCompliant