See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3120-F311-P7T1-W01D-5A Contact ··

Technical Specifications

Actuator Type Rocker
Lead-Free Status Lead Free
Size-Length 54.102 mm
Current Rating 5 A
Size-Height 35.052 mm
Size-Width 24.9936 mm
Voltage Rating (DC) 50 V
Mounting Type Panel
RoHS Compliant

Documents

Allied Electronics
Datasheet 16 pages 11 years ago
Datasheet 4 pages 11 years ago
Digi-Key
Datasheet 12 pages 14 years ago

Alternate Names

ETA CIRCU 3120-F311-P7T1-W01D-5A

Search for other parts like 3120-F »