Honeywell 311SX2-H33

Switch Snap Action N.O./N.C. SPDT Lever PC Pins 5A 250VAC 28VDC 0.29N Screw Mount/Through Hole

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Housing MaterialPhenolic
Mechanical Life10 Mcycles
MountThrough Hole
Weight136 g
Technical
Current Rating5 A
Differential Travel89 mm
Max Current Rating5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-55 °C
Operating Force31 N
Operating Position1.905 mm
OrientationStraight
Overtravel64 mm
Pretravel292 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length128 mm
Depth5.08 mm
Length23.6 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 311SX2-H33.

RS (Formerly Allied Electronics)
Datasheet12 pages8 years ago
Newark
Datasheet1 page16 years ago
Datasheet13 pages9 years ago
Sager Electronics
Datasheet13 pages10 years ago

Inventory History

3 month trend:
+365%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 311SX2-H33.

Related Parts

Descriptions

Descriptions of Honeywell 311SX2-H33 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Lever PC Pins 5A 250VAC 28VDC 0.29N Screw Mount/Through Hole
Snap Action Basic Switch; Circuitry:SPDT; Microswitch Type:Subminiature; Actuator Style:Leaf Lever; Operating Force Max:1.1ozf; Contact Voltage DC Nom:28V; Contact Voltage AC Nom:250V; Contact Current Max:5A
MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Straight Lever Actuator, PCB Solder Termination MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 311SX2H33

Technical Specifications

Physical
Contact MaterialSilver
Housing MaterialPhenolic
Mechanical Life10 Mcycles
MountThrough Hole
Weight136 g
Technical
Current Rating5 A
Differential Travel89 mm
Max Current Rating5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-55 °C
Operating Force31 N
Operating Position1.905 mm
OrientationStraight
Overtravel64 mm
Pretravel292 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length128 mm
Depth5.08 mm
Length23.6 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 311SX2-H33.

RS (Formerly Allied Electronics)
Datasheet12 pages8 years ago
Newark
Datasheet1 page16 years ago
Datasheet13 pages9 years ago
Sager Electronics
Datasheet13 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago