TE Connectivity / AMP 311P407-1S-B-12

D-SUB 15F HD CRIMP GOLD PICK#154834

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Onlinecomponents.com
311P4071SB12 110 Buy Now »
USD
59.39 59.39 40.43 27.45 27.45
TTI
311P407-1S-B-12 42 Buy Now »
USD
48.98 48.98 48.98 48.98 48.98
Electro Sonic
311P4071SB12 110 Buy Now »
USD
62.95 62.95 42.86 29.10 29.10
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
311P407-1S-B-12 1 Buy Now »
USD
25.00 25.00 25.00 25.00 25.00
Quest
311P407-1S-B-12 13 Buy Now »
USD
22.80 22.80 22.80 22.80 22.80
Abacus Technologies
311P407-1S-B-12 684 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
311P407-1S-B-12 Contact Send RFQ »

Descriptions

CONNECTOR, HOUSING, HD D SUB, 15POS, RCP; CONNECTOR, HOUSING, HD D SUB, 15POS, RCPT; Connector Type:D Sub; Series:AMPLIMITE 90; For Use With:Size 22 Crimp Snap-in Contacts; Connector Shell Size:DE; Connector Body Material:Metal; Connector Type:High-Density D Sub
element14 APAC
D-SUB 15F HD CRIMP GOLD PICK#154834
Component Electronics

Technical Specifications

Gender Female
Number of Contacts 15
RoHS Compliant

Documents

Electro Sonic
Datasheet 219 pages 13 years ago
Onlinecomponents.com
Datasheet 219 pages 13 years ago

Images

Alternate Names

AMP/TYCO 311P407-1S-B-12
TYCO/AMP 311P407-1S-B-12
TYCO ELECTRONICS AMP 311P407-1S-B-12
TE Connectivity / AMP Brand 311P407-1S-B-12
AMP/Tyco Electronics 311P407-1S-B-12
AMP/TE Connectivity 311P407-1S-B-12
TE CNTY - AMP 311P407-1S-B-12
TE Connectivity / Tyco Electronics AMP 311P407-1S-B-12
AMP/TYCO ELECTR 311P407-1S-B-12
TYCO ELECTRONICS AMP ITALIA S 311P407-1S-B-12
AMP INC 311P407-1S-B-12
TYCO/AMP INC 311P407-1S-B-12
TE CONNECTIVITY AMP (VA) 311P407-1S-B-12
AMP FROM TE CONNECTIVITY 311P407-1S-B-12
TYCO ELECTRONICS AMP (VA) 311P407-1S-B-12
TE CONNECTIVITY AMP CONNECTORS 311P407-1S-B-12
AMP/TE CONNECTIVITY ACCT 167798 311P407-1S-B-12
TYCO COLOMBIA 311P407-1S-B-12
AMP INCORPORATED (TYCO ELECTRONICS 311P407-1S-B-12
TE Connectivity / Hartman Brand 311P407-1S-B-12
TE CONNECTIVITY / AMP BRA 311P407-1S-B-12
TYCO INC (AMP) 311P407-1S-B-12
TYCO ELECTRONICS 311P407-1S-B-12
AMP ( TYC) 311P407-1S-B-12
TE AMP TYCO 311P407-1S-B-12
TE Connectivity AMP Connectors 311P407-1S-B-12

Search for other parts like 311P »