Keystone 3116

Washer Flat 3.05mm-ID 0.12in-ID 6.4mm-OD 0.25in-OD 0.81mm-THK 0.032in-THK Fiber

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package120
ColorWhite
MaterialFiber
MountScrew
Dimensions
Diameter6.35 mm
Inside Diameter3.048 mm
Length6.35 mm
Outside Diameter6.35 mm
Thickness812.8 µm
Thread SizeM2.5

Documents

Download datasheets and manufacturer documentation for Keystone 3116.

element14 APAC
Datasheet1 page11 years ago
Datasheet1 page21 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet1 page8 years ago
TME
Datasheet1 page20 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago
Datasheet1 page12 years ago
Datasheet1 page24 years ago
Newark
Datasheet1 page11 years ago

Inventory History

3 month trend:
-8.15%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 3116.

Related Parts

Descriptions

Descriptions of Keystone 3116 provided by its distributors.

Washer Flat 3.05mm-ID 0.12in-ID 6.4mm-OD 0.25in-OD 0.81mm-THK 0.032in-THK Fiber
Washer, Flat, .120 ID, .250 OD, .032 Thick, Fibre | Keystone Electronics 3116
Fasteners, Fiber Washer; Internal Diameter:3.05Mm; External Diameter:6.35Mm; Fastener Material:Fibre; Thread Size - Metric:M2.5; Product Range:-; Inner Diameter:0.12"; Material:Fibre; Screw Size Accepted:#4; Thickness:0.032" Rohs Compliant: Yes |Keystone 3116

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3116.

Technical Specifications

Physical
Case/Package120
ColorWhite
MaterialFiber
MountScrew
Dimensions
Diameter6.35 mm
Inside Diameter3.048 mm
Length6.35 mm
Outside Diameter6.35 mm
Thickness812.8 µm
Thread SizeM2.5

Documents

Download datasheets and manufacturer documentation for Keystone 3116.

element14 APAC
Datasheet1 page11 years ago
Datasheet1 page21 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet1 page8 years ago
TME
Datasheet1 page20 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago
Datasheet1 page12 years ago
Datasheet1 page24 years ago
Newark
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant