Legris 3106 06 10

UNION, DOUBLE, D6-10; Max Bore Diameter:10mm; External Diameter:16mm; Material:Polymer H.R.; External Diameter:16mm; Int...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
50M6737 1 Buy Now »
USD
14.15 14.15 11.77 10.14 10.14
Amazon
B009PT54H6 Yes ··
USD
9.00 9.00 9.00 9.00 9.00
Farnell
4252056 9 Buy Now »
GBP
7.54 6.34 5.88 5.88 5.88
element14 APAC
4252056 1 Buy Now »
SGD
13.65 11.97 11.29 11.29 11.29
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
3106 06 10 Contact ··

Descriptions

UNION, DOUBLE, D6-10; Max Bore Diameter:10mm; External Diameter:16mm; Material:Polymer H.R.; External Diameter:16mm; Internal Diameter:6mm; Max Operating Temperature:80°C; Max Pressure (Bar):20bar; Min Temperature Operating:-20°C
Farnell
UNION, DOUBLE, D6-10; Max Bore Diameter:10mm; External Diameter:16mm; Material:Polymer H.R.; External Diameter:16mm; Internal Diameter:6mm; Pressure, Max:20bar; Temp, Op. Max:80°C; Temp, Op. Min:-20°C ;RoHS Compliant: NA
Newark
UNION, DOUBLE, D6-10; Fitting Type:Adaptor; Bore Size:10mm; Outer Diameter:10mm; SVHC:No SVHC (19-Dec-2011); Bore Diameter Max:10mm; External Diameter:16mm; External Diameter:16mm; Internal Diameter:6mm; Material:Polymer H.R.; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Pressure Max:20bar
element14 APAC
Legris 3106 06 10 Nylon Push-to-Connect Fitting, Inline Union, 6 mm x 10 mm Tube OD. Inline union to connect two tubes. Push-to-connect metric tube connections on both ends. Nylon for strength and flexibility, abrasion resistance, light weight, and resistance to crushing and cracking. Handles pressures up to 290 psi (20 bar), operating temperature range of-20 to +80 degrees C (-4 to +176 degrees F), and a vacuum capability of 755 mm Hg. Meets RoHS and ISO 14743 technical specifications
Amazon

Technical Specifications

RoHS Not Applicable

Documents

Farnell
Datasheet 1 page 5 years ago
Datasheet 12 pages 13 years ago

Images

Alternate Names

Parker Legris 3106 06 10

Search for other parts like 3106 »