Try the Octopart BOM Tool! Ad
octopart.com

Legris 3106 06 08

Unequal Union Tube 6mm x 8mm - Pack of 10 - GR0556351

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G2208421 Yes ··
USD
60.57 60.57 60.57 60.57 60.57
Newark
35M1154 0 ··
USD
9.67 9.67 7.36 5.96 5.96
Raptor Supplies
GR0556351 Yes ··
GBP
84.63 84.63 84.63 84.63 84.63
Allied Electronics
R1040118 n/s Buy Now »
USD
5.32 4.90 4.90 4.90
Grainger
5WTJ8 Yes ··
USD
95.50 95.50 95.50 95.50 95.50
Farnell
4252044 0 ··
GBP
3.41 3.27 3.20 3.20 3.20
element14 APAC
4252044 50 Buy Now »
SGD
10.45 9.17 8.65 8.65 8.65
RS Components
6190878 1,415 Buy Now »

Descriptions

UNEQUAL T 6MM X 8MM
Allied Electronics
Unequal tube/tube conn. 6mm x 8mm
RS Components
UNION, DOUBLE, D6-8; Max Bore Diameter:8mm; External Diameter:13.5mm; Material:Polymer H.R.; External Diameter:13.5mm; Internal Diameter:6mm; Pressure, Max:20bar; Temp, Op. Max:80°C; Temp, Op. Min:-20°C ;RoHS Compliant: NA
Newark
Legris 3106 06 08 Nylon Push-to-Connect Fitting, Inline Union, 6 mm x 5/16" or 8 mm Tube OD. Inline union to connect two tubes. Push-to-connect tube connections on both ends. Nylon for strength and flexibility, abrasion resistance, light weight, and resistance to crushing and cracking. Handles pressures up to 290 psi (20 bar), operating temperature range of-20 to +80 degrees C (-4 to +176 degrees F), and a vacuum capability of 755 mm Hg. Meets RoHS and ISO 14743 technical specifications
Amazon
UNION, DOUBLE, D6-8; Max Bore Diameter:8mm; External Diameter:13.5mm; Material:Polymer H.R.; External Diameter:13.5mm; Internal Diameter:6mm; Max Operating Temperature:80°C; Max Pressure (Bar):20bar; Min Temperature Operating:-20°C
Farnell
LEGRIS 3106 06 08 Unequal Union, Tube 6mmx8mm, Pk10. More details: Unequal Union, Tube Size 6mm x 8mm, Material of Construction Nylon Body, Temp. Range -4 to 175 Degrees F
Zoro
Legris Unequal Union (tube 6mmx8mm) [PK/10]. Model: 3106 06 08. More details: Unequal Union, basic Material Plastic, body Material Nylon, connection Type Tube, tube Size 6mm X 8mm, max. Pressure 290 Psi, color Black, temp. Range -4 Degrees To 175 Degrees F, package Quantity 10
Grainger
UNION, DOUBLE, D6-8; Fitting Type:Adaptor; Bore Size:8mm; Outer Diameter:8mm; SVHC:No SVHC (19-Dec-2011); Bore Diameter Max:8mm; External Diameter:13.5mm; External Diameter:13.5mm; Internal Diameter:6mm; Material:Polymer H.R.; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Pressure Max:20bar
element14 APAC
Unequal Union Tube 6mm x 8mm - Pack of 10 - GR0556351
Raptor Supplies

Technical Specifications

RoHS Not Applicable

Documents

Farnell
Datasheet 1 page 5 years ago
Datasheet 12 pages 13 years ago

Images

Alternate Names

Parker Legris 3106 06 08

Search for other parts like 3106 »