Legris 3106 04 06

Unequal Union Tube 4mm x 6mm - Pack of 10 - GR0556350

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
35M1151 28 Buy Now »
USD
9.37 9.37 7.79 6.71 6.71
Zoro
G2428422 Yes ··
USD
53.37 53.37 53.37 53.37 53.37
Raptor Supplies
GR0556350 Yes ··
GBP
76.62 76.62 76.62 76.62 76.62
Allied Electronics
R1040115 n/s Buy Now »
USD
4.53 4.17 4.17 4.17
Grainger
5WTJ7 Yes ··
USD
86.45 86.45 86.45 86.45 86.45
Amazon
B009PT521Y Yes ··
USD
5.34 5.34 5.34 5.34 5.34
Farnell
4252019 45 Buy Now »
GBP
2.90 2.78 2.72 2.72 2.72
element14 APAC
4252019 28 Buy Now »
SGD
9.03 7.93 7.47 7.47 7.47
RS Components
6190840 865 Buy Now »
GBP
2.93 2.75 2.75 2.75
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
3106 04 06 Contact ··

Descriptions

UNION, DOUBLE, D4-6; Max Bore Diameter:6mm; External Diameter:8.5mm; Material:Polymer H.R.; External Diameter:11mm; Internal Diameter:4mm; Max Operating Temperature:80°C; Max Pressure (Bar):20bar; Min Temperature Operating:-20°C
Farnell
Unequal Union Tube 4mm x 6mm - Pack of 10 - GR0556350
Raptor Supplies
Legris 3106 04 06 Nylon Push-to-Connect Fitting, Inline Union, 5/32" or 4 mm x 6 mm Tube OD. Inline union to connect two tubes. Push-to-connect metric tube connections on both ends. Nylon for strength and flexibility, abrasion resistance, light weight, and resistance to crushing and cracking. Handles pressures up to 290 psi (20 bar), operating temperature range of-20 to +80 degrees C (-4 to +176 degrees F), and a vacuum capability of 755 mm Hg. Meets RoHS and ISO 14743 technical specifications
Amazon
UNEQUAL TUBE/TUBE CONN. 4MM X 6MM
RS Components
UNION, DOUBLE, D4-6; Max Bore Diameter:6mm; External Diameter:8.5mm; Material:Polymer H.R.; External Diameter:11mm; Internal Diameter:4mm; Pressure, Max:20bar; Temp, Op. Max:80°C; Temp, Op. Min:-20°C ;RoHS Compliant: NA
Newark
UNEQUAL T 4MM X 6MM
Allied Electronics
UNION, DOUBLE, D4-6; Fitting Type:Adaptor; Bore Size:6mm; Outer Diameter:6mm; SVHC:No SVHC (19-Dec-2011); Bore Diameter Max:6mm; External Diameter:8.5mm; External Diameter:11mm; Internal Diameter:4mm; Material:Polymer H.R.; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Pressure Max:20bar
element14 APAC
LEGRIS 3106 04 06 Unequal Union, Tube 4mmx6mm, Pk10. More details: Unequal Union, Tube Size 4mm x 6mm, Material of Construction Nylon Body, Temp. Range -4 to 175 Degrees F
Zoro
Legris Unequal Union (tube 4mmx6mm) [PK/10]. Model: 3106 04 06. More details: Unequal Union, basic Material Plastic, body Material Nylon, connection Type Tube, tube Size 4mm X 6mm, max. Pressure 290 Psi, color Black, temp. Range -4 Degrees To 175 Degrees F, package Quantity 10
Grainger

Technical Specifications

RoHS Not Applicable

Documents

Farnell
Datasheet 1 page 5 years ago
Datasheet 12 pages 13 years ago

Images

Alternate Names

Parker Legris 3106 04 06

Search for other parts like 3106 »