Schurter 3101.0115

Fuse holder, 5 x 20 mm, 10 A, 250 V, central Mounting, 3101.0115
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialTin
Contact PlatingTin
MaterialThermoplastic
MountPanel
Weight6.219999 g
Technical
Contact Resistance5 mΩ
Current Rating10 A
Fuse Current16 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
PackagingBulk
Power Dissipation2.5 W
TerminationSolder
Voltage400 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter318 mm
Length38.5 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3101.0115.

element14 APAC
Datasheet3 pages6 years ago
Fuses Unlimited
Datasheet3 pages11 years ago
Datasheet3 pages9 years ago
Electro Sonic
Datasheet4 pages3 years ago
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Burklin Elektronik
Datasheet3 pages6 years ago
Datasheet3 pages1 year ago
Sager Electronics
Datasheet3 pages6 years ago
Datasheet4 pages3 years ago
Master Electronics
Datasheet3 pages7 years ago
TME
Datasheet3 pages12 years ago
Component Distributors Inc.
Datasheet2 pages20 years ago
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Datasheet3 pages5 years ago
Datasheet3 pages8 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet3 pages6 years ago
Newark
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+37.89%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3101.0115.

Descriptions

Descriptions of Schurter 3101.0115 provided by its distributors.

Fuse holder, 5 x 20 mm, 10 A, 250 V, central Mounting, 3101.0115
Fuse Holder 16A 400VAC Solder Lug Panel Mount Bulk
Fuse holder Panel Mount 5x20mm, 400V, 16A, Schurter RoHS
FUSE HOLDER, FPG1, IP67, PANEL; Fuse Holder Type: Enclosed Bayonet Style; Fuse Current: 16A; Fuse Size Held: 5mm x 20mm; Holder Terminals: Solder; No. of Fuses: 1Fuses; Product Range: FPG1 Series; Voltage Rating VAC: 250V; Volt

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3101.0115.

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialTin
Contact PlatingTin
MaterialThermoplastic
MountPanel
Weight6.219999 g
Technical
Contact Resistance5 mΩ
Current Rating10 A
Fuse Current16 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
PackagingBulk
Power Dissipation2.5 W
TerminationSolder
Voltage400 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter318 mm
Length38.5 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3101.0115.

element14 APAC
Datasheet3 pages6 years ago
Fuses Unlimited
Datasheet3 pages11 years ago
Datasheet3 pages9 years ago
Electro Sonic
Datasheet4 pages3 years ago
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Burklin Elektronik
Datasheet3 pages6 years ago
Datasheet3 pages1 year ago
Sager Electronics
Datasheet3 pages6 years ago
Datasheet4 pages3 years ago
Master Electronics
Datasheet3 pages7 years ago
TME
Datasheet3 pages12 years ago
Component Distributors Inc.
Datasheet2 pages20 years ago
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Datasheet3 pages5 years ago
Datasheet3 pages8 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet3 pages6 years ago
Newark
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, EN, IEC, UL, VDE
Flammability RatingUL94 V-0
Radiation HardeningNo
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant