Schurter 3101.0050

Fuse holder, 5 x 20 mm, 10 A, 250 V, PCB mounting, 3101.0050
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialTin
Contact PlatingTin
MaterialThermoplastic
MountPCB, Through Hole
Weight4.380001 g
Technical
Contact Resistance5 mΩ
Current Rating10 A
Fuse Current10 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
OrientationHorizontal
PackagingBulk
Power Dissipation2.5 W
TerminationPC Pin
Voltage400 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth12.5 mm
Diameter12.5 mm
Length32 mm
Pitch7.62 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3101.0050.

Newark
Datasheet3 pages6 years ago
Datasheet2 pages11 years ago
Datasheet6 pages7 years ago
Sager Electronics
Datasheet3 pages6 years ago
Datasheet3 pages3 years ago
Datasheet3 pages3 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet1 page13 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages18 years ago
element14 APAC
Datasheet2 pages8 years ago
Component Distributors Inc.
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet2 pages20 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages7 years ago
Fuses Unlimited
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago
Datasheet3 pages5 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
TME
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-16.21%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3101.0050.

Descriptions

Descriptions of Schurter 3101.0050 provided by its distributors.

Fuse holder, 5 x 20 mm, 10 A, 250 V, PCB mounting, 3101.0050
Fuse Holder 16A 500VDC Through Hole Solder Pin Box
Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:10A; Fuse Size Held:5Mm X 20Mm; Holder Terminals:Solder Lug; No. Of Fuses:1Fuses; Product Range:Msm La Cs 19 Series; Voltage Rating Vac:250V; Voltage Rating Vdc:- Rohs Compliant: Yes |Schurter 3101.0050.

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3101.0050.
  • 3101.0050...

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialTin
Contact PlatingTin
MaterialThermoplastic
MountPCB, Through Hole
Weight4.380001 g
Technical
Contact Resistance5 mΩ
Current Rating10 A
Fuse Current10 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
OrientationHorizontal
PackagingBulk
Power Dissipation2.5 W
TerminationPC Pin
Voltage400 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth12.5 mm
Diameter12.5 mm
Length32 mm
Pitch7.62 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3101.0050.

Newark
Datasheet3 pages6 years ago
Datasheet2 pages11 years ago
Datasheet6 pages7 years ago
Sager Electronics
Datasheet3 pages6 years ago
Datasheet3 pages3 years ago
Datasheet3 pages3 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet1 page13 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages18 years ago
element14 APAC
Datasheet2 pages8 years ago
Component Distributors Inc.
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet2 pages20 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages7 years ago
Fuses Unlimited
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago
Datasheet3 pages5 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
TME
Datasheet2 pages12 years ago

Compliance

Environmental Classification
ApprovalsCSA, EN, IEC, SEMKO, UL, VDE
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant