Schurter 3101.0045

Fuse holder, 5 x 20 mm, 10 A, 250 V, PCB mounting, 3101.0045
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialTin
Contact PlatingTin
MaterialThermoplastic
MountPCB, Through Hole
Weight5.139995 g
Technical
Ambient Temperature Range High85 °C
Contact Resistance5 mΩ
Current Rating10 A
Fuse Current16 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
OrientationVertical
PackagingBulk
Power Dissipation2.5 W
TerminationPC Pin
Voltage400 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth12.5 mm
Height37.6 mm
Length12.5 mm
Pitch5.8 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3101.0045.

element14 APAC
Datasheet2 pages6 years ago
Fuses Unlimited
Datasheet2 pages15 years ago
Datasheet2 pages10 years ago
Burklin Elektronik
Datasheet3 pages2 years ago
Datasheet3 pages6 years ago
Electro Sonic
Datasheet3 pages3 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Sager Electronics
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Datasheet3 pages5 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Newark
Datasheet2 pages11 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
element14
Datasheet2 pages13 years ago
Component Distributors Inc.
Datasheet2 pages14 years ago
Datasheet2 pages20 years ago
Upverter
Datasheet3 pages4 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages0 years ago
TME
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-35.17%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3101.0045.

Descriptions

Descriptions of Schurter 3101.0045 provided by its distributors.

Fuse holder, 5 x 20 mm, 10 A, 250 V, PCB mounting, 3101.0045
Fuse Holder 16A 400VAC Through Hole Solder Pin Box
FUSE HOLDER, 5X20MM, VERTICAL PCB; Fuse Holder Type: Enclosed Bayonet Style; Fuse Current: 16A; Fuse Size Held: 5mm x 20mm; Holder Terminals: Through Hole; No. of Fuses: 1Fuses; Product Range: FPG4 Series; Voltage Rating VAC: 2
Fuse Holder Cap closure: Finger-Grip Nominal current: 10 A (VDE) Assembly type: PCB Assembly / Vertical Colour: Black For fuses: ø 5 x 20 mm Material: Thermoplastic UL94-VO Protection rating: IP40 Series: FPG4 Termination type: Soldering Pins Rated voltage: 250 VAC

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • -3101.0045
  • 3101.0045.

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialTin
Contact PlatingTin
MaterialThermoplastic
MountPCB, Through Hole
Weight5.139995 g
Technical
Ambient Temperature Range High85 °C
Contact Resistance5 mΩ
Current Rating10 A
Fuse Current16 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
OrientationVertical
PackagingBulk
Power Dissipation2.5 W
TerminationPC Pin
Voltage400 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth12.5 mm
Height37.6 mm
Length12.5 mm
Pitch5.8 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3101.0045.

element14 APAC
Datasheet2 pages6 years ago
Fuses Unlimited
Datasheet2 pages15 years ago
Datasheet2 pages10 years ago
Burklin Elektronik
Datasheet3 pages2 years ago
Datasheet3 pages6 years ago
Electro Sonic
Datasheet3 pages3 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Sager Electronics
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Datasheet3 pages5 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Newark
Datasheet2 pages11 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
element14
Datasheet2 pages13 years ago
Component Distributors Inc.
Datasheet2 pages14 years ago
Datasheet2 pages20 years ago
Upverter
Datasheet3 pages4 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages0 years ago
TME
Datasheet2 pages12 years ago

Compliance

Environmental Classification
ApprovalsCSA, IEC, SEMKO, UL, VDE
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant