Preci-Dip 310-87-120-41-001101 pricing and available inventory.
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| 1212-1105-ND | 1,058 | USD | 1.250 | 1.097 | 0.947 | 0.688 | 0.572 | 23h | |||
| 310-87-120-41-001101 | 1,800 | USD | 0.574 | 21h | |||||||
| 437-3108712041001101 | 5 | USD | 1.260 | 1.100 | 0.956 | 0.695 | 0.578 | 18h | |||
| 310-87-120-41-001101 | 1,800 | USD | 0.585 | 0.486 | 20h |
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| 310-87-120-41-001101 | 5,544 | 2d | |||||||||
| 310-87-120-41-001101 | 8,400 | >1wk | |||||||||
| 310-87-120-41-001101 | 8,400 | >1wk | |||||||||
| 310-87-120-41-001101 | 0 | ·· | 6d |
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| 2010524 | Contact | ·· | >1wk | ||||||||
| 310-87-120-41-001101 | Contact | >1wk | |||||||||
| 310-87-120-41-001101 | Contact | ·· | >1wk | ||||||||
| NS-310-87-120-41-001101 | Contact | ·· | >1wk |
Preci-Dip 310-87-120-41-001101 technical specifications, attributes, and parameters.
| Physical | |
|---|---|
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Housing Color | Black |
| Housing Material | Polychlorinated |
| Mount | Through Hole |
| Number of Pins | 20 |
| Technical | |
| Connector Type | Socket |
| Contact Resistance | 10 mΩ |
| Gender | Female |
| Max Current Rating | 1 A |
| Max Operating Temperature | 125 °C |
| Max Voltage Rating (AC) | 100 V |
| Min Operating Temperature | -55 °C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Solder |
| Dimensions | |
| Depth | 2.54 mm |
| Length | 50.8 mm |
| Pitch | 2.54 mm |
| Compliance | |
| Radiation Hardening | No |
| RoHS | Compliant |
The following parts have similar specifications to Preci-Dip 310-87-120-41-001101.






Descriptions of Preci-Dip 310-87-120-41-001101 provided by its distributors.
Preci-Dip has several brands around the world that distributors may use as alternate names. Preci-Dip may also be known as the following names: