Amphenol RF 031-342-RFX

connector, rf coaxial, bnc commercial blkhd jack, crimp-crimp, rg58, 141, 142, 223
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
Insulation MaterialPolytetrafluoroethylene
MountBulkhead, Cable, Front Side Nut, Panel
Technical
Connector TypeBNC, Cable, Coaxial, Socket
Fastening TypeBayonet
Frequency4 GHz
GenderMale
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityStandard
Resistance50 Ω
Schedule B8536694010
TerminationCrimp
Voltage Rating500 V
Dimensions
Length35.1 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-342-RFX.

Farnell
Datasheet1 page23 years ago
element14 APAC
Datasheet1 page20 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet29 pages15 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages20 years ago
East Coast Microwave
Datasheet1 page23 years ago
DigiKey
Datasheet1 page20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 031-342-RFX.

Related Parts

Descriptions

Descriptions of Amphenol RF 031-342-RFX provided by its distributors.

connector, rf coaxial, bnc commercial blkhd jack, crimp-crimp, rg58, 141, 142, 223
Amphenol RF - RF Connector BNC Straight Crimp Jack RG-58 RG-141 Times LMR-195 Bulkhead Rear Mount 50 Ohm Part Number: 031-342-RFX -->> Connectors > BNC Connectors
Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 031-342 RFX
  • 31-342 RFX
  • 31-342-RFX
  • 31-342RFX
  • 31342RFX

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
Insulation MaterialPolytetrafluoroethylene
MountBulkhead, Cable, Front Side Nut, Panel
Technical
Connector TypeBNC, Cable, Coaxial, Socket
Fastening TypeBayonet
Frequency4 GHz
GenderMale
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityStandard
Resistance50 Ω
Schedule B8536694010
TerminationCrimp
Voltage Rating500 V
Dimensions
Length35.1 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-342-RFX.

Farnell
Datasheet1 page23 years ago
element14 APAC
Datasheet1 page20 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet29 pages15 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages20 years ago
East Coast Microwave
Datasheet1 page23 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant