Amphenol RF 31-202

connector,rf coaxial,bnc str plug,clamp/solder,for rg55,58,141,142,223,400,50ohm

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
031-202 73 Buy Now »
USD
4.53 4.21 4.15 4.15 4.15
Avnet
031-202 389 Buy Now »
USD
7.36 7.06 5.45 5.45 5.45
Verical
31-202 73 Buy Now »
USD
4.21 4.18 4.18 4.18
Digi-Key
ARF1040-ND 690 Buy Now »
USD
7.75 7.43 6.14 4.52 4.30
Newark
39F1018 1,088 Buy Now »
USD
8.19 7.76 6.06 5.43 5.43
Chip One Stop Japan
C1S116700190287 73 Buy Now »
JPY
759.00 599.00 523.00 523.00 523.00
Heilind Electronics 2
AMR031-202 3,694 Buy Now »
USD
3.54 3.54 3.05 2.87 2.83
AMR031-202 3,694 Buy Now »
Mouser
523-31-202 633 Buy Now »
USD
7.18 6.46 5.38 4.61 4.61
TTI
31-202 595 Buy Now »
USD
3.48 3.48 3.48 3.48
Powell Electronics
031-202 83 Buy Now »
USD
3.55 2.75 2.75
Onlinecomponents.com
31202 418 Buy Now »
USD
4.36 4.36 3.59 2.78 2.42
Master Electronics
031202 368 ··
USD
4.36 4.36 3.59 2.78 2.42
Electronic Connector Company
31-202 270 Buy Now »
USD
2.98 2.98 2.98 2.98 2.98
Electro Enterprises
31-202 106 ··
USD
14.20 9.47 7.10 7.10 7.10
Richardson RFPD
31-202 0 ··
USD
3.54 3.48 3.48
Interstate Connecting Components
031-202 3,694 Buy Now »
Allied Electronics
70142585 184 Buy Now »
USD
5.24 4.90 3.91 3.91 3.91
Area51-Authorized
31-202 0 ··
PEI Genesis
031-202 0 ··
Peerless Electronic Supplies
31-202 Contact Buy Now »
Farnell
1305153 1,188 Buy Now »
GBP
5.20 4.93 3.85 3.45 3.45
element14 APAC
1305153 1,088 Buy Now »
SGD
11.06 9.95 8.29 7.10 6.64
Electro Sonic
031202 418 Buy Now »
USD
4.62 4.62 3.81 2.95 2.57
Avnet Europe
031-202 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
31-202 2 Buy Now »
USD
3.95 3.95 3.95 3.95 3.95
South Electronics
31-202 10 ··
STLAA.com
31-202 1,413 ··
Ralph's Elec.
031-202 93 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
31-202 Contact Buy Now »
North Star Micro
31-202 Contact ··
XS Micro
31-202 Contact ··

Descriptions

BNC(M) FOR RG58,223,141,142
Onlinecomponents.com
Cross Referenced to AMPHENOL RF - Part AMR031-202
Heilind Electronics
RF/COAXIAL BNC PLUG STR 50 OHM CLAMP/SLDR
Farnell
connector,rf coaxial,bnc str plug,clamp/solder,for rg55,58,141,142,223,400,50ohm
Allied Electronics
BNC Straight Clamp Plug for RG-58/U, RG-141/U, RG-142/U, RG-223/U, 50 Ohm
Powell Electronics
UG88C/U OR UG88E/U
PEI Genesis
CONN BNC PLUG STR 50 OHM SOLDER
Digi-Key
Conn BNC PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Silver
Chip One Stop Japan
RF/COAXIAL BNC PLUG STR 50 OHM CLAMP/SLDR
element14 APAC
RF/COAXIAL BNC PLUG STR 50 OHM CLAMP/SLDR
Newark
BNC Straight Clamp Plug for RG
Master Electronics
BNC Connectors STRAIGHT CLAMP PLUG 50ohm RG55,142,400
Mouser
Conn BNC PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Silver
Verical
BNC(M) FOR RG58,223,141,142 UG-88C/U
Electro Sonic
BNC STRGHT CLP PLG 50 OHM
Avnet
BNC |ST|CBL-PLG|F/H|CLM
TTI
RF COAXIAL CABLE MOUNT CONNECTOR
Richardson RFPD

Technical Specifications

Contact Material Brass
Packaging Bulk
Mounting Type Solder
RoHS Compliant
Contact Plating Silver
Lead-Free Status Lead Free

Documents

element14
Datasheet 1 page 13 years ago
Mouser
Datasheet 1 page 13 years ago
Newark
Datasheet 1 page 4 years ago
Allied Electronics
Datasheet 10 pages 13 years ago
Factory Futures
Datasheet 1 page 15 years ago
Electro Sonic
Datasheet 16 pages 6 years ago
Jameco
Datasheet 2 pages 15 years ago
Onlinecomponents.com
Datasheet 16 pages 6 years ago

Images

Alternate Names

AMPHENOL RF 31-202
Amphenol-RF Division 31-202
Amphenol RF/Microwave 31-202
Amphenol RF (Formerly Amphenol Connex) 31-202
AMPHENOL-RF DIVISION (VA) 31-202

Search for other parts like 31- »