EAO Switch 31-122.025

Switch Push Button N.O./N.C. 4PST Rectangular Button 5A 250VAC 220VDC Momentary Contact Solder Panel Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
50F8258 40 Buy Now »
USD
30.47 28.06 25.31 22.55 22.55
Mouser
123-31-122.025 3 Buy Now »
USD
31.88 29.40 26.57 25.68 25.68
Allied Electronics
70029631 43 Buy Now »
USD
30.12 28.92 26.19 23.73 23.73
Sager Electronics
31-122.025 15 Buy Now »
USD
27.76 27.76 24.48 24.48 24.48
Switches Unlimited
31-122.025 Buy Now »
USD
28.69 28.69 28.69 28.69 28.69
Peerless Electronic Supplies
31-122.025 Contact Buy Now »
element14 APAC
1435966 40 Buy Now »
CNY
357.50 357.50 357.50 357.50 357.50
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
31-122.025 Contact Buy Now »
TransparentC
31-122.025 Contact ··

Descriptions

Switch Push Button N.O./N.C. 4PST Rectangular Button 5A 250VAC 220VDC Momentary Contact Solder Panel Mount
Sager Electronics
LPB REC MOM BLK SLGP SLDR
Switches Unlimited
SWITCH, 2NO/2NC, MOM; Contact Configuration:DPDT; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:5A; Actuator Style:Rectangular; Switch Terminals:Solder; Actuation Type:Rectangular; Approval Bodies:UL,CSA,SEV,VDE; Behind Panel Depth:36.5mm; Contact Configuration:DPDT; Contact Current @ Contact Voltage AC Max:5A; Contact Current AC Max:5A; Contact Material:Silver; Contact Plating:Gold plated silver contacts; Dielectric Strength VAC:2500V; External Depth:36.5mm; External Length / Height:18mm; External Width:24mm; IP/NEMA Rating:IP40; No. of Mechanical Operations:1000000; Operating Force Max:5.5N; Operating Force Min:2N; Operating Temperature Max:55°C; Operating Temperature Min:-25°C; Panel Cutout Diameter:16mm; Series:31; Switching Current AC Max:5A; Switching Current AC Min:10mA; Travel:3mm
element14 APAC
Pushbutton Switch; Switch Operation:(On); Circuitry:DPDT; Switch Terminals:Solder Lug; Actuator Diameter:18mm; Actuator Style:Rectangular; Collar Shape:Rectangular; Contact Current Max:5A; Features:Snap-Action ;RoHS Compliant: Yes
Newark
Switch, Lighted Pushbutton, DPDT, (ON),5A, 250V Rectangular, Solder
Allied Electronics

Technical Specifications

Contact Material Silver
Contacts Type DPDT
Size-Width 23.9776 mm
Mounting Type Solder
RoHS Compliant
Contact Current Rating 5 A
Size-Height 17.9832 mm

Documents

element14
Datasheet 32 pages 7 years ago
Farnell
Datasheet 31 pages 16 years ago
Datasheet 24 pages 17 years ago
Switches Unlimited
Datasheet 28 pages 7 years ago

Images

Alternate Names

EAO 31-122.025
EAO SWITCH CORPORATION 31-122.025
E A O SWITCH CORP 31-122.025
EAO Corp 31-122.025
EAO SWITCHES 31-122.025
EAO Lumitas 31-122.025
EAO CORPORATION 31-122.025
EAO CORPORARTION 31-122.025
EAO CORPROATION 31-122.025
EAO SWITCH COMPANY 31-122.025
EAO CORPOATION 31-122.025
EAO SECME 31-122.025

Search for other parts like 31- »