TE Connectivity / Corcom 30VB6

Power Line Filter General Purpose RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Flanges, Panel
Technical
Capacitance12 nF
Current30 A
Current Rating30 A
Frequency5.06 kHz
Leakage Current400 µA
Max Current Rating30 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
PackagingBulk
TerminationLug
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth38.9 mm
Length135.6 mm
Width85.9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 30VB6.

Electro Sonic
Datasheet3 pages12 years ago
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Datasheet4 pages9 years ago
Master Electronics
Datasheet12 pages12 years ago
Datasheet292 pages12 years ago
Sager Electronics
Technical Drawing1 page17 years ago
State Electronics
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages20 years ago
Mouser
Datasheet2 pages17 years ago
DigiKey
Datasheet2 pages25 years ago

Inventory History

3 month trend:
+55.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Corcom 30VB6.

Descriptions

Descriptions of TE Connectivity / Corcom 30VB6 provided by its distributors.

Power Line Filter General Purpose RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
Rfi Power Line Filter, 30A, 700Ua; Capacitance:0.012 F; Voltage Rating:250Vac; Current Rating:30A; Filter Type:emi, Rfi; Filter Terminals:stud; Inductance Min:690 H; Leakage Current Max:700 A; Product Range:b Series Rohs Compliant: Yes
30VB6=F7355 S0 Current Rating: 30 A Input Termination Type: Stud Output Termination Type: Stud Leakage Current (Max) (120VAC, 60Hz): .4 mA Leakage Current (Max) (250VAC, 50Hz): .7 mA Single Phase Filters & Corcom B Series | 30 A Stud .4 mA | Part Number: 30VB6 | Internal Number: 1-6609021-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609021-4
  • 30VB6.

Technical Specifications

Physical
MountChassis Mount, Flanges, Panel
Technical
Capacitance12 nF
Current30 A
Current Rating30 A
Frequency5.06 kHz
Leakage Current400 µA
Max Current Rating30 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
PackagingBulk
TerminationLug
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth38.9 mm
Length135.6 mm
Width85.9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 30VB6.

Electro Sonic
Datasheet3 pages12 years ago
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Datasheet4 pages9 years ago
Master Electronics
Datasheet12 pages12 years ago
Datasheet292 pages12 years ago
Sager Electronics
Technical Drawing1 page17 years ago
State Electronics
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages20 years ago
Mouser
Datasheet2 pages17 years ago
DigiKey
Datasheet2 pages25 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago