Littelfuse 30R300UU

PTC Resettable Fuse 3A(hold) 6A(trip) 30VDC 40A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 19.2mm Bulk Automotive

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
30R300UU**MULT1 470 Buy Now »
USD
0.440 0.410 0.321 0.267 0.267
30R300UU 500 Buy Now »
USD
0.224 0.223
Verical 2
30R300UU 500 Buy Now »
USD
0.234 0.234
30R300UU 470 Buy Now »
USD
0.321 0.267 0.267
Digi-Key
F2026-ND 497 Buy Now »
USD
0.580 0.545 0.381 0.260 0.242
Newark
02P0097 353 Buy Now »
USD
0.582 0.545 0.381 0.260 0.260
Chip One Stop Japan
LITT-0015755 800 Buy Now »
USD
0.294 0.294
TTI
30R300UU 7,150 Buy Now »
USD
0.324 0.324 0.324
Mouser
576-30R300UU 0 ··
USD
0.580 0.459 0.381 0.260 0.225
Future Electronics
30R300UU 2,607 Buy Now »
USD
0.285 0.260 0.225
Abacus Technologies
30R300UU 2,500 ··
Fuses Unlimited
30R300 1,358 ··
Farnell 2
1821560 353 Buy Now »
GBP
0.431 0.404 0.282 0.193 0.193
1822239 1,020 Buy Now »
GBP
0.353 0.239 0.207 0.207
element14 APAC 2
1822239 553 Buy Now »
SGD
1.11 0.482 0.337 0.286
1821560 353 Buy Now »
SGD
0.814 0.631 0.502 0.450
TME
30R300UU 5,397 Buy Now »
USD
0.297 0.141 0.117 0.117
Rutronik
FUSE8640 2,500 Buy Now »
EUR
0.171 0.165
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
30R300UU 1,316 Buy Now »
USD
0.900 0.720 0.450 0.234 0.234
Jameco
1713264 475 Buy Now »
USD
0.490 0.380
EarthTron
30R300UU 1,000 ··
SPEC
30R300UU 399 ··
STLAA.com
30R300UU 3,600 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
30R300UU Contact Send RFQ »
North Star Micro
30R300UU Contact ··
TransparentC
30R300UU Contact ··
XS Micro
30R300UU Contact ··

Descriptions

PTC Resettable Fuse 3A(hold) 6A(trip) 30VDC 40A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 19.2mm Bulk Automotive
Verical
FUSE, PTC RESET, 30V, 3A, RADIAL; Holding Current:3A; Tripping Current:6A; Initial Resistance Max:0.08ohm; Operating Voltage:30V; Series:POLYFUSE; PTC Fuse Case:Radial Leaded; Initial Resistance Min:0.02ohm; Lead Spacing:5.1mm ;RoHS Compliant: Yes
Newark
Resettable PTCs 30V POLYFUSE 3A RADIAL LEADS
Mouser
PTC 3.00A 30V RESETTABLE KINK
Digi-Key
FUSE, PTC RESET, 30V, 3A, RADIAL
Farnell
30V 3A-HD 40A MAX
TTI
Resettable Fuses - PPTC 30V 3A-HD 40A MAX
SPEC
Fuse: PTC polymer; 3A; 30R
TME
30R Series 30 V 3 A 11.4 x 19.2 x 3 mm Radial Lead POLYFUSE® Resettable Fuse
Future Electronics
FUSE, PTC RESET, 30V, 3A, RADIAL
element14 APAC
PTC - RADIAL LEADS 30VDC 3A
Fuses Unlimited
3A resettable PTCs 30V
Rutronik
PTC Resettable Fuse 3A(hold) 6A(trip) 30VDC 40A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 19.2mm Bulk
Chip One Stop Japan

Technical Specifications

Holding Current 3 A
REACH SVHC Compliance No SVHC
Size-Width 11.43 mm
RoHS Compliant
Mounting Type Through Hole
Current Rating 3 A
Tripping Current 6 A
Voltage Rating (DC) 30 V
Resistance 20 mΩ
Size-Height 7.27 mm
Packaging Bag
Power Dissipation 2 W
Lead-Free Status Lead Free
Size-Thickness 3.05 mm
Operating Voltage 30 V
Time to Trip 10.8 s

Documents

element14
Datasheet 7 pages 6 years ago
Datasheet 7 pages 7 years ago
Farnell
Datasheet 7 pages 6 years ago
Future Electronics
Datasheet 7 pages 8 years ago
Digi-Key
Datasheet 5 pages 9 years ago
Fuses Unlimited
Datasheet 7 pages 2 years ago

Images

Alternate Names

LITTLEFUSE 30R300UU
LITTELFUSE INC 30R300UU
LIT 30R300UU
LITTLE 30R300UU
LITTELFU 30R300UU
LITTEL 30R300UU
LITT 30R300UU
LITTELFUS 30R300UU
LITTLEFUSE INC 30R300UU
LTF 30R300UU
LFUSE 30R300UU
LTL 30R300UU
LIF 30R300UU
L/F 30R300UU
LITTLEFUS 30R300UU
LITTELF 30R300UU
LITTLEFU 30R300UU
LTFUSE 30R300UU
LITTEIFUSE 30R300UU
LITL 30R300UU
LITTELFUSE FAR EAST PTE LTD 30R300UU
LITTELFUSE BV 30R300UU
LITLFUSE 30R300UU
LITTELFUSE INCORPORATED 30R300UU
LITTFUSE 30R300UU

Search for other parts like 30R »