Littelfuse 30R160UU

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30VDC 40A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Current Rating1.6 A
Hold Current1.6 A
Max Current Rating40 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)110 mΩ
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)30 mΩ
Operating Supply Voltage30 V
PackagingBulk
Power Dissipation900 mW
Resistance110 mΩ
TerminationRadial
Time to Trip8 s
Trip Current3.2 A
Voltage Rating (DC)30 V
Working Voltage30 V
Dimensions
Height15.4 mm
Lead Pitch5.1 mm
Thickness3.05 mm
Width8.89 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 30R160UU.

Future Electronics
Datasheet6 pages7 years ago
Burklin Elektronik
Datasheet7 pages13 years ago
element14 APAC
Datasheet7 pages14 years ago
Fuses Unlimited
Datasheet7 pages15 years ago
Datasheet7 pages9 years ago
LKR
Datasheet7 pages7 years ago
Newark
Datasheet7 pages15 years ago
Mouser
Datasheet5 pages16 years ago

Inventory History

3 month trend:
-1.30%

Alternate Parts

Price @ 1000
$ 0.319
$ 0.352
$ 0.352
Stock
57,862
147,463
147,463
Authorized Distributors
11
11
11
Hold Current
1.6 A
1.6 A
1.6 A
Trip Current
3.2 A
3.2 A
3.2 A
Max Voltage Rating (DC)
30 V
30 V
30 V
Max Current Rating
40 A
40 A
40 A
Resistance
110 mΩ
110 mΩ
110 mΩ
Time to Trip
8 s
8 s
8 s

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 30R160UU.

Related Parts

Descriptions

Descriptions of Littelfuse 30R160UU provided by its distributors.

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30VDC 40A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Bulk
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 3.2 A (trip), 1.6 A (hold), 30R160UU
30R Series - 30V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.6A
Littelfuse SCT
Polyfuse, Ptc, Radial, 1.6A; Thermistor Mounting:Through Hole; Product Range:Polyfuse 30R Series; Holding Current:1.6A; Tripping Current:3.2A; Voltage Rating:30Vdc; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Rohs Compliant: Yes |Littelfuse 30R160UU

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Current Rating1.6 A
Hold Current1.6 A
Max Current Rating40 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)110 mΩ
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)30 mΩ
Operating Supply Voltage30 V
PackagingBulk
Power Dissipation900 mW
Resistance110 mΩ
TerminationRadial
Time to Trip8 s
Trip Current3.2 A
Voltage Rating (DC)30 V
Working Voltage30 V
Dimensions
Height15.4 mm
Lead Pitch5.1 mm
Thickness3.05 mm
Width8.89 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 30R160UU.

Future Electronics
Datasheet6 pages7 years ago
Burklin Elektronik
Datasheet7 pages13 years ago
element14 APAC
Datasheet7 pages14 years ago
Fuses Unlimited
Datasheet7 pages15 years ago
Datasheet7 pages9 years ago
LKR
Datasheet7 pages7 years ago
Newark
Datasheet7 pages15 years ago
Mouser
Datasheet5 pages16 years ago

Compliance

Environmental Classification
ApprovalsTUV, cULus
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant