Littelfuse 30KPA72CA

30KPA Series 80.4 V 265.8 A 30000 W Axial Through Hole TVS Diode - P600
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage80.4 V
Clamping Voltage114 V
CompositionZener
Leakage Current2 µA
Max Breakdown Voltage88.44 V
Max Operating Temperature175 °C
Max Reverse Leakage Current2 µA
Max Surge Current265.8 A
Min Breakdown Voltage80.4 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage72 V
PackagingCut Tape (CT)
Peak Pulse Current265.8 A
Peak Pulse Power 30 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage80.4 V
Reverse Standoff Voltage72 V
Reverse Voltage72 V
TerminationAxial
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 30KPA72CA.

Future Electronics
Datasheet6 pages5 years ago
Datasheet6 pages3 years ago
TME
Datasheet6 pages7 years ago
Fuses Unlimited
Datasheet6 pages9 years ago
Datasheet5 pages15 years ago
Newark
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 30KPA72CA.

Related Parts

Descriptions

Descriptions of Littelfuse 30KPA72CA provided by its distributors.

30KPA Series 80.4 V 265.8 A 30000 W Axial Through Hole TVS Diode - P600
30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Tvs Diode; Product Range:-; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:72V; Clamping Voltage Max:114V; Diode Case Style:Axial Leaded; No. Of Pins:2Pins; Minimum Breakdown Voltage:80.4V; Maximum Breakdown Voltage:80.4V Rohs Compliant: Yes |Littelfuse 30KPA72CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage80.4 V
Clamping Voltage114 V
CompositionZener
Leakage Current2 µA
Max Breakdown Voltage88.44 V
Max Operating Temperature175 °C
Max Reverse Leakage Current2 µA
Max Surge Current265.8 A
Min Breakdown Voltage80.4 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage72 V
PackagingCut Tape (CT)
Peak Pulse Current265.8 A
Peak Pulse Power 30 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage80.4 V
Reverse Standoff Voltage72 V
Reverse Voltage72 V
TerminationAxial
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 30KPA72CA.

Future Electronics
Datasheet6 pages5 years ago
Datasheet6 pages3 years ago
TME
Datasheet6 pages7 years ago
Fuses Unlimited
Datasheet6 pages9 years ago
Datasheet5 pages15 years ago
Newark
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant