Littelfuse 30KPA58CA-B

30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Technical
Clamping Voltage92.4 V
CompositionZener
Max Breakdown Voltage71.28 V
Max Operating Temperature175 °C
Max Reverse Leakage Current20 µA
Min Breakdown Voltage64.8 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
PackagingBulk
Peak Pulse Current327.9 A
Peak Pulse Power 30 kW
Power Line ProtectionNo
Reverse Standoff Voltage58 V
Reverse Voltage58 V
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 30KPA58CA-B.

Burklin Elektronik
Datasheet6 pages23 years ago
Future Electronics
Datasheet6 pages9 years ago
Littelfuse SCT
Datasheet6 pages5 years ago
TME
Datasheet6 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 30KPA58CA-B.

Related Parts

Descriptions

Descriptions of Littelfuse 30KPA58CA-B provided by its distributors.

30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Diode TVS Single Bi-Dir 58V 30KW 2-Pin Case P-600 Bulk
Tvs Axial Lead High Power - Bulk/Bulk |Littelfuse 30KPA58CA-B

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Technical
Clamping Voltage92.4 V
CompositionZener
Max Breakdown Voltage71.28 V
Max Operating Temperature175 °C
Max Reverse Leakage Current20 µA
Min Breakdown Voltage64.8 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
PackagingBulk
Peak Pulse Current327.9 A
Peak Pulse Power 30 kW
Power Line ProtectionNo
Reverse Standoff Voltage58 V
Reverse Voltage58 V
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 30KPA58CA-B.

Burklin Elektronik
Datasheet6 pages23 years ago
Future Electronics
Datasheet6 pages9 years ago
Littelfuse SCT
Datasheet6 pages5 years ago
TME
Datasheet6 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant