Littelfuse 30KPA45A

30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage50.3 V
Clamping Voltage77.4 V
CompositionZener
Max Breakdown Voltage55.33 V
Max Operating Temperature175 °C
Max Reverse Leakage Current250 µA
Max Surge Current391.5 A
Min Breakdown Voltage50.3 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage45 V
PackagingCut Tape (CT)
Peak Pulse Current391.5 A
Peak Pulse Power 30 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage45 V
Reverse Voltage45 V
TerminationAxial
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 30KPA45A.

Burklin Elektronik
Datasheet6 pages24 years ago
Newark
Datasheet6 pages3 years ago
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Future Electronics
Datasheet6 pages6 years ago
Datasheet6 pages3 years ago
TME
Datasheet6 pages7 years ago
Fuses Unlimited
Datasheet6 pages9 years ago
Datasheet5 pages15 years ago

Inventory History

3 month trend:
+37.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 30KPA45A.

Related Parts

Descriptions

Descriptions of Littelfuse 30KPA45A provided by its distributors.

30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
ESD Suppressors / TVS Diodes TVS Hi Power Diode 30KPA Axial
TVS DIODE, UNIDIR, 45V, AXIAL LEADED;
TVS HIGH POWER DIO 30KPA AXIAL
Tvs Diode, Full Reel; Product Range:-; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:45V; Clamping Voltage Max:77.4V; Diode Case Style:Axial Leaded; No. Of Pins:2Pins; Minimum Breakdown Voltage:50.3V; Qualification:- Rohs Compliant: Yes |Littelfuse 30KPA45A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage50.3 V
Clamping Voltage77.4 V
CompositionZener
Max Breakdown Voltage55.33 V
Max Operating Temperature175 °C
Max Reverse Leakage Current250 µA
Max Surge Current391.5 A
Min Breakdown Voltage50.3 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage45 V
PackagingCut Tape (CT)
Peak Pulse Current391.5 A
Peak Pulse Power 30 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage45 V
Reverse Voltage45 V
TerminationAxial
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 30KPA45A.

Burklin Elektronik
Datasheet6 pages24 years ago
Newark
Datasheet6 pages3 years ago
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Future Electronics
Datasheet6 pages6 years ago
Datasheet6 pages3 years ago
TME
Datasheet6 pages7 years ago
Fuses Unlimited
Datasheet6 pages9 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant