Littelfuse 30KPA280C-B

30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Technical
Clamping Voltage487.2 V
CompositionZener
Max Breakdown Voltage362.189 V
Max Operating Temperature175 °C
Max Reverse Leakage Current2 µA
Min Breakdown Voltage295.6 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
PackagingBulk
Peak Pulse Current65.3 A
Peak Pulse Power 30 kW
Power Line ProtectionNo
Reverse Standoff Voltage280 V
Reverse Voltage280 V
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 30KPA280C-B.

Littelfuse SCT
Datasheet6 pages5 years ago
Fuses Unlimited
Datasheet6 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 30KPA280C-B.

Related Parts

Descriptions

Descriptions of Littelfuse 30KPA280C-B provided by its distributors.

30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Tvs Axial Lead High Power - Bulk / Bulk
TVS Diode 30000W Axial Bi 10%
TVS DIODE 280V 487.2V P600

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Technical
Clamping Voltage487.2 V
CompositionZener
Max Breakdown Voltage362.189 V
Max Operating Temperature175 °C
Max Reverse Leakage Current2 µA
Min Breakdown Voltage295.6 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
PackagingBulk
Peak Pulse Current65.3 A
Peak Pulse Power 30 kW
Power Line ProtectionNo
Reverse Standoff Voltage280 V
Reverse Voltage280 V
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 30KPA280C-B.

Littelfuse SCT
Datasheet6 pages5 years ago
Fuses Unlimited
Datasheet6 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant