TE Connectivity / Corcom 30ESK6C

Single Phase EMC/EMI Line Filter 30 A 250VAC 50/60Hz Single Stage Threaded Post (10-32)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Flanges
Technical
Current30 A
Current Rating30 A
Frequency5.06 kHz
Leakage Current210 µA
Max Current Rating30 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
PackagingBulk
TerminationStud
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Length101.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 30ESK6C.

Master Electronics
Datasheet6 pages12 years ago
Datasheet1 page7 years ago
Datasheet12 pages12 years ago
Datasheet292 pages12 years ago
Electro Sonic
Datasheet5 pages12 years ago
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Technical Drawing1 page14 years ago
Datasheet1 page11 years ago
TE Connectivity
Datasheet4 pages9 years ago
State Electronics
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Corcom 30ESK6C.

Descriptions

Descriptions of TE Connectivity / Corcom 30ESK6C provided by its distributors.

Single Phase EMC/EMI Line Filter 30 A 250VAC 50/60Hz Single Stage Threaded Post (10-32)
Power Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
Filter Power LINE 30A 250 VAC Flanged | TE Connectivity 30ESK6C
Power Line Filters 30A STUD GRND CHOKE
30Esk6c=F7519 S0 Rohs Compliant: Yes
EMI/RFI Filters and Accessories
30ESK6C=F7519 S0 Current Rating: 30 A Input Termination Type: Stud Output Termination Type: Stud Leakage Current (Max) (120VAC, 60Hz): .21 mA Leakage Current (Max) (250VAC, 50Hz): .5 mA Single Phase Filters & Corcom Sk Series | 30 A Stud .21 mA | Part Number: 30ESK6C | Internal Number: 1-6609035-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609035-5
  • 30ESK6C.

Technical Specifications

Physical
MountChassis Mount, Flanges
Technical
Current30 A
Current Rating30 A
Frequency5.06 kHz
Leakage Current210 µA
Max Current Rating30 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
PackagingBulk
TerminationStud
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Length101.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 30ESK6C.

Master Electronics
Datasheet6 pages12 years ago
Datasheet1 page7 years ago
Datasheet12 pages12 years ago
Datasheet292 pages12 years ago
Electro Sonic
Datasheet5 pages12 years ago
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Technical Drawing1 page14 years ago
Datasheet1 page11 years ago
TE Connectivity
Datasheet4 pages9 years ago
State Electronics
Datasheet4 pages16 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago