onsemi 30A02CH-TL-E

Bipolar Transistor 30V, 700mA VCE(sat); 110mV(typ.) Single PNP CPH3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Number of Pins3
Technical
Collector Base Voltage (VCBO)30 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage-220 mV
Collector Emitter Voltage (VCEO)30 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Max Collector Current700 mA
Max Frequency520 MHz
Max Operating Temperature150 °C
Max Power Dissipation700 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityPNP
Power Dissipation700 mW
Transition Frequency520 MHz
Dimensions
Height900 µm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi 30A02CH-TL-E.

Upverter
Datasheet6 pages10 years ago
Future Electronics
Datasheet6 pages11 years ago

Inventory History

3 month trend:
+7.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 30A02CH-TL-E.

Related Parts

Descriptions

Descriptions of onsemi 30A02CH-TL-E provided by its distributors.

Bipolar Transistor 30V, 700mA VCE(sat);110mV(typ.) Single PNP CPH3
30A02CH Series 30 V 700 mA 700 mW Surface Mount PNP Bipolar Transistor - CPH-3
ON Semi 30A02CH-TL-E PNP Bipolar Transistor, 0.7 A, 30 V, 3-Pin CPH | ON Semiconductor 30A02CH-TL-E
Trans GP BJT PNP 30V 0.7A 700mW 3-Pin CPH T/R
30V 700mW 700mA 200@10mA2V 520MHz 110mV@200mA10mA PNP +150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
Transistor, PNP, -30V, -0.7A, SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-30V; Transition Frequency ft:520MHz; Power
TRANSISTOR, PNP, 30V, 0.7A, SOT346; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-30V; Typ Gain Bandwidth ft:520MHz; Power Dissipation Pd:700mW; DC Collector Current:-700mA; DC Current Gain hFE:500; Transistor Case Style:SOT-346; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30A02CH--TL-E

Technical Specifications

Physical
Case/PackageSC
Number of Pins3
Technical
Collector Base Voltage (VCBO)30 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage-220 mV
Collector Emitter Voltage (VCEO)30 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Max Collector Current700 mA
Max Frequency520 MHz
Max Operating Temperature150 °C
Max Power Dissipation700 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityPNP
Power Dissipation700 mW
Transition Frequency520 MHz
Dimensions
Height900 µm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi 30A02CH-TL-E.

Upverter
Datasheet6 pages10 years ago
Future Electronics
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago