Belden 3092A 010500

RG-6/U Coaxial Cable Quad Foil & Braid Shield Black 500 ft (152m)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Conductor MaterialSteel
Insulation MaterialPVC
MountCable
Weight9.298644 kg
Technical
Impedance75 Ω
Max Operating Temperature75 °C
ShieldingShielded
Dimensions
Length152.4 m
Outside Diameter7.5692 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Belden 3092A 010500.

Belden
Datasheet3 pages12 years ago
Electro Sonic
Datasheet3 pages9 years ago
element14 APAC
Datasheet3 pages12 years ago
Newark
Datasheet3 pages13 years ago
Datasheet3 pages7 years ago
Datasheet3 pages10 years ago
element14
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Mouser
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Belden 3092A 010500.

Related Parts

Descriptions

Descriptions of Belden 3092A 010500 provided by its distributors.

RG-6/U Coaxial Cable Quad Foil & Braid Shield Black 500 ft (152m)
Coaxial Cable, RG6/U,18AWG, BCCS, Solid, Quad Shield, Black PVC,75Ohms, 3092A Series | Belden 3092A 010500
Cable, Coaxial, Rg-6/U, 18Awg, 500Ft, Black; Coaxial Cable Type:Rg6; Wire Gauge:18Awg; Conductor Area Csa:-; Impedance:75Ohm; Reel Length (Imperial):500Ft; Reel Length (Metric):152.4M; Jacket Color:Black; Jacket Material:Pvc Rohs Compliant: Yes |Belden 3092A 010500
CABLE, COAX, 3092A, 152M; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; Cable Type:High Frequency; Wire Size, AWG:18AWG; Primary Insulation Colour:White; Primary Insulation Material:PE; Conductor Make-up:1/18AWG; Conductor Material:Copper Coated Steel; External Diameter:7.57mm; Belden Type Number:3092A; Cores, No. of:1; Impedance:75ohm; Secondary Insulation Colour:Blue; Coaxial Cable Type:RG6/U

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3092A-010-500
  • 3092A-010500
  • 3092A010500

Technical Specifications

Physical
ColorBlack
Conductor MaterialSteel
Insulation MaterialPVC
MountCable
Weight9.298644 kg
Technical
Impedance75 Ω
Max Operating Temperature75 °C
ShieldingShielded
Dimensions
Length152.4 m
Outside Diameter7.5692 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Belden 3092A 010500.

Belden
Datasheet3 pages12 years ago
Electro Sonic
Datasheet3 pages9 years ago
element14 APAC
Datasheet3 pages12 years ago
Newark
Datasheet3 pages13 years ago
Datasheet3 pages7 years ago
Datasheet3 pages10 years ago
element14
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Mouser
Datasheet3 pages17 years ago

Compliance

Environmental Classification
ApprovalsCE, UL
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago