Honeywell 3080

Sensor, Sub-Miniature, 8V Output, 0.5inThread Length, 10-32 Dia. TPI

Datasheet Manufacturer Page Request Sample

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
3080 5 Buy Now »
USD
537.81 537.81 537.81 537.81 537.81
Mouser
785-3080 30 Buy Now »
USD
235.46 193.72 193.72 193.72 193.72
Allied Electronics
70118469 27 Buy Now »
USD
188.31 188.31 188.31 188.31 188.31
Onlinecomponents.com
3080 5 Buy Now »
USD
537.81 284.72 196.35 196.35 196.35
Master Electronics
3080 4 ··
USD
284.72 196.35 196.35 196.35
Sager Electronics
3080 0 ··
USD
221.46 221.46 221.46
Electro Sonic
3080 5 Buy Now »
USD
570.08 301.80 208.13 208.13 208.13
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3080 Contact ··

Descriptions

Sensor, Sub-Miniature, 8V Output, 0.5inThread Length, 10-32 Dia. TPI
Allied Electronics
3080 TRANSPORTATION & INDUSTRIAL SPEED
Sager Electronics
General Purpose VRS Sensor 2-Pin
Verical
Transportation & Industrial Speed
Master Electronics
General Purpose VRS sensors are designed for use in applications with medium to high speeds or in electrically noisy environments with relatively small air gaps. Passive VRS (Variable Reluctance Speed) Magnetic Speed sensors are simple, rugged devices that do not require an external voltage source for operation. A permanent magnet in the sensor establishes a fixed magnetic field. The approach and passing of a ferrous metal target near the sensor’s pole piece (sensing area) changes the flux of the magnetic field, dynamically changing its strength. This change in magnetic field strength induces a current into a coil winding, which is attached to the output terminals. The output signal of a VRS sensor is an ac voltage that varies in amplitude and wave frequency as the speed of the monitored device changes and is usually expressed in peak to peak voltage (Vp-p). One complete waveform (cycle) occurs as each target passes the sensor’s pole piece. If a standard gear were used as a target, this output signal would resemble a sine wave when viewed on an oscilloscope. Honeywell also offers VRS sensors for high output, power output, high resolution, high temperature and hazardous location applications.
Honeywell

Technical Specifications

Lead-Free Status Exempt
Weight 14 g
Inductance 14 mH
RoHS Compliant
Mounting Type Chassis

Documents

Electro Sonic
Datasheet 8 pages 8 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
iiiC
Datasheet 8 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

HONEY 3080
HON 3080
HONEYWEL 3080
HONEYW 3080
Honeywell Sensing and Control 3080
HONEYWELL SENSING & CONTROL 3080
HONEYWELL S&C 3080
HONEYWELL INTERNATIONAL INC 3080
HONE 3080
HONEYWELL SENSING 3080
HNY 3080
MICRO SWITCH/HONEYWELL 3080
Honeywell International 3080
HONEYWELL INC 3080
HONEYWE 3080
HNYWEL 3080
Honeywell SSEC 3080
Honeywell/Microswitch 3080
HONEYWELL INTERNATIO 3080
HONEYWELL MICROELECTRONICS & PRECISION SENSORS 3080
HONEYWELL ELECTROCORP 3080
HONEYWELL SENSING & CONTROLS 3080
HONEYWELL SENSOTEC 3080
HONEYWELL PTE LTD 3080
HONEYWELL M&PS 3080

Search for other parts like 3080 »