Alpha Wire 3075 BL005

Blue, UL1015 Single Core Hook Up Wire, 0.81 mmsq CSA , 600 V 15 A 18 AWG, 30m

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A2103L-100-ND 23 Buy Now »
USD
76.82 59.74 44.38 44.38 44.38
Newark
86K9056 7 Buy Now »
USD
64.87 58.72 58.72 58.72 58.72
Electronic Supply
3075 BL005 8,800 Send RFQ »
Mouser
602-3075-100-06 13 Buy Now »
USD
46.38 36.89 29.51 29.51 29.51
Powell Electronics
3075 BL005 3 Buy Now »
USD
45.52 45.52 45.52 45.52 45.52
Allied Electronics
70135815 27 Buy Now »
USD
45.36 42.29 37.50 37.50 37.50
Heilind Asia
ALP3075-BLU-100FT 100 Buy Now »
Area51-Authorized
3075 BL005 0 ··
Farnell
2290811 11 Buy Now »
GBP
13.35 12.20 12.20 12.20 12.20
element14 APAC
2477123 11 Buy Now »
SGD
83.55 83.55 76.87 76.87 76.87
RS Components
3836329 113 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
3075-BL005 5 Buy Now »
USD
27.00 20.53 17.98 17.98 17.98
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3075 BL005 Contact ··
Peerless Electronic Supplies
3075 BL005 Contact Buy Now »

Descriptions

WIRE, BLU, 18AWG, 16/30AWG, 30.5M
element14 APAC
Cross Referenced to ALPHA WIRE CORP. - Part: ALP3075-BLU-100FT
Heilind Asia
Blue, UL1015 Single Core Hook Up Wire, 0.81 mmsq CSA , 600 V 15 A 18 AWG, 30m
Allied Electronics
WIRE, BLU, 18AWG, 16/30AWG, 30.5M
Farnell
Wire - Single Conductor 18AWG 16/30 PVC 100ft SPOOL BLUE
Powell Electronics
ALPHA 18GA STR HOOK UP WIRE
Peerless Electronic Supplies
Blue UL1015 hook-up equipment wire 18awg
RS Components
HOOK UP WIRE, 100FT, 18AWG, COPPER, BLUE
Newark
HOOK-UP STRND 18AWG BLUE 100'
Digi-Key
Hook-Up Wire 18AWG UL1015 BLU
Mouser
Wire; UL1015,UL1230; stranded; Cu; 18AWG; blue; PVC; 600V; 30,5m
TME

Technical Specifications

Jacket Material PVC
Flammability Rating UL VW-1
Voltage Rating (DC) 600 V
Packaging Bulk
Size-Length 30.48 m
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Insulation Material PVC
Conductor Material Tinned Copper
Wire Gauge 18 AWG
RoHS Compliant
Color Blue

Documents

Farnell
Datasheet 3 pages 3 years ago
Allied Electronics
Datasheet 1 page 11 years ago
Datasheet 3 pages 2 years ago
Datasheet 1 page 15 years ago
element14
Datasheet 1 page 10 years ago
Digi-Key
Datasheet 1 page 15 years ago

Images

Alternate Names

ALPHA 3075 BL005
ALPH 3075 BL005
ALP 3075 BL005
ALPHA WIRE COMPANY 3075 BL005
ALPHA IND 3075 BL005
ALPHA WIRE CORP 3075 BL005
ALPHA WIRE CORPORATION 3075 BL005
ALPHA WIRE CO 3075 BL005
ALPHA WIR 3075 BL005
ALPHA WIRE COMP 3075 BL005
ALPW 3075 BL005
Alpha Wire & Tubing 3075 BL005
Alpha Wire & Cable 3075 BL005
ALPHA WIRE COPORATIO 3075 BL005
ALPHA WIRE CORPORATION ACCT#1207 3075 BL005
APLHA WIRE 3075 BL005
ALPHA COMPANY LTD 3075 BL005
ALPHA DEARBORN 3075 BL005
ALPHA WIRELE 3075 BL005
ALPHA WIRE COMPAGNY 3075 BL005
ALPHA WIRE ACCT#1207 3075 BL005
ALPHA WIRE / DEARBORN 3075 BL005
ALPHA WIRE/EDGE 3075 BL005
ALPHA WIRE|MARKEL 3075 BL005
Alpha Wire Braid 3075 BL005

Search for other parts like 3075 BL »