Alpha Wire 3071 RD001

Wire, Hook-Up; 22 AWG; 7/32; 0.032 in.;0.094 in.; -20 degC; 105 degC; 600 V;

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A2101R-1000-ND 3 Buy Now »
USD
195.87 149.48 128.86 128.86 128.86
Newark
85K9773 24 Buy Now »
USD
173.20 156.70 156.70 156.70 156.70
Electronic Supply
3071 RD001 7,600 Send RFQ »
Powell Electronics
3071 RD001 13 Buy Now »
USD
137.45 137.45 137.45 137.45 137.45
Mouser
602-3071-1000-03 1 Buy Now »
USD
163.61 126.43 106.99 106.99 106.99
Carlton-Bates
78119798152 0 ··
Allied Electronics
70135983 1 Buy Now »
USD
136.96 127.70 113.22 113.22 113.22
Area51-Authorized
3071 RD001 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3071 RD001 Contact ··
XS Micro
3071 RD001 Contact ··

Descriptions

Hook-Up Wire 22AWG UL1015 RED
Mouser
Wire - Single Conductor 22AWG 7/30 PVC 1000ft SPOOL RED
Powell Electronics
HOOK-UP STRND 22AWG RED 1000'
Digi-Key
Hook-Up Wire 22 AWG Tin-Plated Cu Red
Carlton-Bates
Wire, Hook-Up; 22 AWG; 7/32; 0.032 in.;0.094 in.; -20 degC; 105 degC; 600 V;
Allied Electronics
WIRE, UL1015, 22AWG, RED, 305M
Farnell
HOOK UP WIRE, 1000FT, 22AWG, COPPER, RED
Newark
WIRE, UL1015, 22AWG, RED, 305M
element14 APAC

Technical Specifications

Conductor Material Copper
Wire Gauge 22 AWG
Jacket Material PVC
Packaging Bulk
Insulation Material PVC
Flammability Rating UL VW-1
REACH SVHC Compliance No SVHC
Size-Length 304.8 m
RoHS Compliant
Current Rating 10 A
Color Red
Voltage Rating (DC) 600 V

Documents

Farnell
Datasheet 1 page 10 years ago
Electro Sonic
Datasheet 3 pages 3 years ago
Datasheet 3 pages 2 years ago
Allied Electronics
Datasheet 1 page 15 years ago
element14
Datasheet 1 page 10 years ago
Digi-Key
Datasheet 1 page 15 years ago
Onlinecomponents.com
Datasheet 3 pages 4 years ago

Images

Alternate Names

ALPHA 3071 RD001
ALPH 3071 RD001
ALP 3071 RD001
ALPHA WIRE COMPANY 3071 RD001
ALPHA IND 3071 RD001
ALPHA WIRE CORP 3071 RD001
ALPHA WIRE CORPORATION 3071 RD001
ALPHA WIRE CO 3071 RD001
ALPHA WIR 3071 RD001
ALPHA WIRE COMP 3071 RD001
ALPW 3071 RD001
Alpha Wire & Tubing 3071 RD001
Alpha Wire & Cable 3071 RD001
ALPHA WIRE COPORATIO 3071 RD001
ALPHA WIRE CORPORATION ACCT#1207 3071 RD001
APLHA WIRE 3071 RD001
ALPHA COMPANY LTD 3071 RD001
ALPHA DEARBORN 3071 RD001
ALPHA WIRELE 3071 RD001
ALPHA WIRE COMPAGNY 3071 RD001
ALPHA WIRE ACCT#1207 3071 RD001
ALPHA WIRE / DEARBORN 3071 RD001
ALPHA WIRE/EDGE 3071 RD001
ALPHA WIRE|MARKEL 3071 RD001
Alpha Wire Braid 3071 RD001

Search for other parts like 3071 RD »