Keystone 3053

Washer, Shoulder, .115 ID, .235 OD, .047 Thick, Nylon 6/6 | Keystone Electronics 3053

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon
ColorNatural
MaterialNylon
MountScrew
Technical
PackagingBox
Dimensions
Diameter2.921 mm
Hole Diameter2.921 mm
Inside Diameter2.921 mm
Length2.3622 mm
Outside Diameter5.969 mm
Thickness3.556 mm
Thread SizeM2.5

Documents

Download datasheets and manufacturer documentation for Keystone 3053.

Future Electronics
Datasheet1 page10 years ago
Datasheet1 page8 years ago
Datasheet1 page17 years ago
Sager Electronics
Datasheet1 page10 years ago
TME
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet1 page21 years ago

Inventory History

3 month trend:
+145%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 3053.

Related Parts

Descriptions

Descriptions of Keystone 3053 provided by its distributors.

Washer, Shoulder, .115 ID, .235 OD, .047 Thick, Nylon 6/6 | Keystone Electronics 3053
Washer Shoulder 2.9mm-ID 0.115in-ID 6mm-OD 0.235in-OD 1.2mm-THK 0.047in-THK Nylon 6/6
Fasteners, Nylon Washer; Internal Diameter:2.9Mm; External Diameter:6Mm; Fastener Material:Nylon (Polyamide); Thread Size - Metric:M2.5; Product Range:-; External Depth:2.362Mm; Hole Diameter:0.115"; Inner Diameter:.145" Rohs Compliant: Yes |Keystone 3053

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialNylon
ColorNatural
MaterialNylon
MountScrew
Technical
PackagingBox
Dimensions
Diameter2.921 mm
Hole Diameter2.921 mm
Inside Diameter2.921 mm
Length2.3622 mm
Outside Diameter5.969 mm
Thickness3.556 mm
Thread SizeM2.5

Documents

Download datasheets and manufacturer documentation for Keystone 3053.

Future Electronics
Datasheet1 page10 years ago
Datasheet1 page8 years ago
Datasheet1 page17 years ago
Sager Electronics
Datasheet1 page10 years ago
TME
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant