Alpha Wire 3053 WH001

Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; White

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
3053 WH001 2 Buy Now »
USD
84.96 84.96 84.96 84.96 84.96
Digi-Key
A2040W-1000-ND 12 Buy Now »
USD
206.64 157.70 135.95 135.95 135.95
Carlton-Bates
78119798052 0 ··
Electronic Supply
3053 WH001 8,700 Send RFQ »
Mouser
602-3053-1000-01 12 Buy Now »
USD
158.43 121.87 111.18 111.18 111.18
Powell Electronics
3053 WH001 11 Buy Now »
USD
145.01 145.01 145.01 145.01 145.01
Newark
02F8277 0 ··
USD
182.72 165.32 165.32 165.32 165.32
Area51-Authorized
3053 WH001 2 ··
USD
152.51 152.51 152.51 152.51 152.51
Master Electronics
3053WH001 1 ··
USD
146.45 115.63 115.63 115.63 115.63
Allied Electronics
70136481 12 Buy Now »
USD
144.50 134.71 119.45 119.45 119.45
Heilind Asia
ALP3053-WHT-1000FT 2,000 Buy Now »
Farnell
1182495 6 Buy Now »
GBP
58.88 46.23 46.23 46.23 46.23
element14 APAC
2477056 0 ··
SGD
285.30 285.30 262.46 262.46 262.46
RS Components
1242766 89 Buy Now »
GBP
74.12 74.12 66.72 66.72 66.72
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
3053 WH001 2 ··
USD
152.51 152.51 152.51 152.51 152.51
TME
3053-WH001 1 Buy Now »
USD
152.91 125.10 97.30 97.30 97.30
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3053 WH001 Contact ··
XS Micro
3053 WH001 Contact ··

Descriptions

Cable; UL1007,UL1569,VW-1; stranded; Cu; 20AWG; white; 305m; PVC
TME
Hook-Up Wire 20 AWG Tin-Plated Cu White
Carlton-Bates
3053 WHITE 1000 FT
Master Electronics
WIRE, UL1007, 20AWG, WHITE, 305M
element14 APAC
HOOK UP WIRE, 1000FT, 20AWG COPPER WHITE
Newark
WIRE, UL1007, 20AWG, WHITE, 305M
Farnell
Hook-up Wire 20AWG 304.8m 1.8mm Tinned Copper White 300VAC
Verical
Hook-Up Wire 20AWG UL1007 WHT
Mouser
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; White
Allied Electronics
Wire - Single Conductor 20AWG 10/30 PVC 1000ft SPOOL WHT
Powell Electronics
HOOK-UP STRND 20AWG WHITE 1000'
Digi-Key
Cross Referenced to ALPHA WIRE CORP. - Part: ALP3053-WHT-1000FT
Heilind Asia
White UL1007hook-up equipment wire 20awg
RS Components

Technical Specifications

Insulation Material PVC
Wire Gauge 20 AWG
Current Rating 10 A
Jacket Material PVC
Color White
Voltage Rating (DC) 300 V
Flammability Rating UL VW-1
Size-Length 304.8 m
RoHS Compliant
REACH SVHC Compliance No SVHC
Packaging Bulk
Conductor Material Copper

Documents

Farnell
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 1 page 15 years ago
Digi-Key
Datasheet 1 page 15 years ago
Electro Sonic
Datasheet 3 pages 2 years ago
element14
Datasheet 1 page 10 years ago
Onlinecomponents.com
Datasheet 3 pages 4 years ago

Images

Alternate Names

ALPHA 3053 WH001
ALPH 3053 WH001
ALP 3053 WH001
ALPHA WIRE COMPANY 3053 WH001
ALPHA IND 3053 WH001
ALPHA WIRE CORP 3053 WH001
ALPHA WIRE CORPORATION 3053 WH001
ALPHA WIRE CO 3053 WH001
ALPHA WIR 3053 WH001
ALPHA WIRE COMP 3053 WH001
ALPW 3053 WH001
Alpha Wire & Tubing 3053 WH001
Alpha Wire & Cable 3053 WH001
ALPHA WIRE COPORATIO 3053 WH001
ALPHA WIRE CORPORATION ACCT#1207 3053 WH001
APLHA WIRE 3053 WH001
ALPHA COMPANY LTD 3053 WH001
ALPHA DEARBORN 3053 WH001
ALPHA WIRELE 3053 WH001
ALPHA WIRE COMPAGNY 3053 WH001
ALPHA WIRE ACCT#1207 3053 WH001
ALPHA WIRE / DEARBORN 3053 WH001
ALPHA WIRE/EDGE 3053 WH001
ALPHA WIRE|MARKEL 3053 WH001
Alpha Wire Braid 3053 WH001

Search for other parts like 3053 WH »