Alpha Wire 3053 GR001

Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Green

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A2040G-1000-ND 4 Buy Now »
USD
206.64 157.70 135.95 135.95 135.95
Newark
86K9041 1 Buy Now »
USD
182.72 165.32 165.32 165.32 165.32
Carlton-Bates
78119798034 0 ··
Electronic Supply
3053 GR001 8,700 Send RFQ »
Powell Electronics
3053 GR001 7 Buy Now »
USD
145.01 145.01 145.01 145.01 145.01
Mouser
602-3053-1000-04 5 Buy Now »
USD
158.43 121.87 111.18 111.18 111.18
Master Electronics
3053GR001 1 ··
USD
146.44 115.60 115.60 115.60 115.60
Allied Electronics
70136484 5 Buy Now »
USD
144.50 134.71 119.45 119.45 119.45
Area51-Authorized
3053 GR001 0 ··
Farnell
1182498 12 Buy Now »
GBP
74.32 68.50 68.50 68.50 68.50
element14 APAC
2477050 6 Buy Now »
SGD
285.30 285.30 262.48 262.48 262.48
RS Components
1242801 37 Buy Now »
GBP
74.12 74.12 66.72 66.72 66.72
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
3053-GR001 1 Buy Now »
USD
152.11 124.45 96.80 96.80 96.80
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3053 GR001 Contact ··
XS Micro
3053 GR001 Contact ··
TransparentC
3053 GR001 Contact ··

Descriptions

Green UL1007hook-up equipment wire 20awg
RS Components
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Green
Allied Electronics
WIRE, UL1007, 20AWG, GREEN, 305M
Farnell
3053 GREEN 1000 FT
Master Electronics
HOOK UP WIRE, 1000FT, 20AWG, COPPER, GREEN, 300V
Newark
Hook-Up Wire 20AWG UL1007 GRN
Mouser
WIRE, UL1007, 20AWG, GREEN, 305M
element14 APAC
Hook-Up Wire 20 AWG Tin-Plated Cu Green
Carlton-Bates
Cable; UL1007,UL1569,VW-1; stranded; Cu; 20AWG; green; 305m; PVC
TME
HOOK-UP STRND 20AWG GREEN 1000'
Digi-Key
Wire - Single Conductor 20AWG 10/30 PVC 1000ft SPOOL GREEN
Powell Electronics

Technical Specifications

REACH SVHC Compliance No SVHC
Packaging Bulk
Size-Length 304.8 m
Insulation Material PVC
RoHS Compliant
Flammability Rating UL VW-1
Jacket Material PVC
Color Green
Voltage Rating (DC) 300 V
Conductor Material Tinned Copper
Wire Gauge 20 AWG
Current Rating 10 A

Documents

element14 APAC
Datasheet 3 pages 2 years ago
Farnell
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 1 page 15 years ago
Digi-Key
Datasheet 1 page 15 years ago
Electro Sonic
Datasheet 3 pages 2 years ago
element14
Datasheet 1 page 10 years ago
Onlinecomponents.com
Datasheet 3 pages 4 years ago

Images

Alternate Names

ALPHA 3053 GR001
ALPH 3053 GR001
ALP 3053 GR001
ALPHA WIRE COMPANY 3053 GR001
ALPHA IND 3053 GR001
ALPHA WIRE CORP 3053 GR001
ALPHA WIRE CORPORATION 3053 GR001
ALPHA WIRE CO 3053 GR001
ALPHA WIR 3053 GR001
ALPHA WIRE COMP 3053 GR001
ALPW 3053 GR001
Alpha Wire & Tubing 3053 GR001
Alpha Wire & Cable 3053 GR001
ALPHA WIRE COPORATIO 3053 GR001
ALPHA WIRE CORPORATION ACCT#1207 3053 GR001
APLHA WIRE 3053 GR001
ALPHA COMPANY LTD 3053 GR001
ALPHA DEARBORN 3053 GR001
ALPHA WIRELE 3053 GR001
ALPHA WIRE COMPAGNY 3053 GR001
ALPHA WIRE ACCT#1207 3053 GR001
ALPHA WIRE / DEARBORN 3053 GR001
ALPHA WIRE/EDGE 3053 GR001
ALPHA WIRE|MARKEL 3053 GR001
Alpha Wire Braid 3053 GR001

Search for other parts like 3053 GR »