Alpha Wire 3053 BK001

Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Black

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A2040B-1000-ND 28 Buy Now »
USD
206.64 157.70 135.95 135.95 135.95
Newark
02F8278 5 Buy Now »
USD
182.72 165.32 165.32 165.32 165.32
Carlton-Bates
78119790626 0 ··
Electronic Supply
3053 BK001 8,800 Send RFQ »
Powell Electronics
3053 BK001 33 Buy Now »
USD
145.01 145.01 145.01 145.01 145.01
Mouser
602-3053-1000-02 22 Buy Now »
USD
158.43 121.87 111.18 111.18 111.18
Area51-Authorized
3053 BK001 3 ··
USD
152.51 152.51 152.51 152.51 152.51
Master Electronics
3053BK001 3 ··
USD
146.45 115.63 115.63 115.63 115.63
Allied Electronics
70136482 18 Buy Now »
USD
144.50 134.71 119.45 119.45 119.45
Heilind Asia
ALP3053-BLK-1000FT 2,000 Buy Now »
Farnell
1182496 18 Buy Now »
GBP
58.88 46.23 46.23 46.23 46.23
element14 APAC
2477045 5 Buy Now »
SGD
285.30 285.30 262.48 262.48 262.48
RS Components
1242772 177 Buy Now »
GBP
74.12 74.12 66.72 66.72 66.72
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
3053 BK001 3 ··
USD
152.51 152.51 152.51 152.51 152.51
TME
3053-BK001 2 Buy Now »
USD
152.11 124.45 96.80 96.80 96.80
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3053 BK001 Contact ··
XS Micro
3053 BK001 Contact ··

Descriptions

Cross Referenced to ALPHA WIRE CORP. - Part: ALP3053-BLK-1000FT
Heilind Asia
Hook-Up Wire 20 AWG Tin-Plated Cu Black
Carlton-Bates
3053 BLACK 1000 FT
Master Electronics
WIRE, 305M, 10/30AWG, TC, BLACK
Farnell
Hook-Up Wire 20AWG UL1007 BLK
Mouser
Cable; UL1007,UL1569,VW-1; stranded; Cu; 20AWG; black; 305m; PVC
TME
Black UL1007hook-up equipment wire 20awg
RS Components
Wire - Single Conductor 20AWG 10/30 PVC 1000ft SPOOL BLACK
Powell Electronics
HOOK-UP STRND 20AWG BLACK 1000'
Digi-Key
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Black
Allied Electronics
WIRE, 305M, 10/30AWG, TC, BLACK
element14 APAC
HOOK UP WIRE, 1000FT, 20AWG, COPPER, BLACK, 300V
Newark

Technical Specifications

Color Black
REACH SVHC Compliance No SVHC
Packaging Bulk
Size-Length 304.8 m
Insulation Material PVC
Conductor Material Tinned Copper
Wire Gauge 20 AWG
Current Rating 10 A
Jacket Material PVC
Flammability Rating UL VW-1
Voltage Rating (DC) 300 V
Lead-Free Status Lead Free
RoHS Compliant

Documents

Farnell
Datasheet 3 pages 2 years ago
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 1 page 15 years ago
Digi-Key
Datasheet 1 page 15 years ago
Electro Sonic
Datasheet 3 pages 2 years ago
element14
Datasheet 1 page 10 years ago

Images

Alternate Names

ALPHA 3053 BK001
ALPH 3053 BK001
ALP 3053 BK001
ALPHA WIRE COMPANY 3053 BK001
ALPHA IND 3053 BK001
ALPHA WIRE CORP 3053 BK001
ALPHA WIRE CORPORATION 3053 BK001
ALPHA WIRE CO 3053 BK001
ALPHA WIR 3053 BK001
ALPHA WIRE COMP 3053 BK001
ALPW 3053 BK001
Alpha Wire & Tubing 3053 BK001
Alpha Wire & Cable 3053 BK001
ALPHA WIRE COPORATIO 3053 BK001
ALPHA WIRE CORPORATION ACCT#1207 3053 BK001
APLHA WIRE 3053 BK001
ALPHA COMPANY LTD 3053 BK001
ALPHA DEARBORN 3053 BK001
ALPHA WIRELE 3053 BK001
ALPHA WIRE COMPAGNY 3053 BK001
ALPHA WIRE ACCT#1207 3053 BK001
ALPHA WIRE / DEARBORN 3053 BK001
ALPHA WIRE/EDGE 3053 BK001
ALPHA WIRE|MARKEL 3053 BK001
Alpha Wire Braid 3053 BK001

Search for other parts like 3053 BK »