305183 TE Connectivity Contract Extraction Tool

Contact Extraction Tool for Pin and Socket Contacts from Multimate Connectors
Production

Technical Specifications

Physical
ColorBlack
Number of Pins16
Weight11.067654 g
Technical
Connector TypeCrimp
PackagingBox
Schedule B8205599000
Dimensions
Height19.05 mm
Length115.062 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 305183.

Master Electronics
Instruction Sheet2 pages12 years ago
Datasheet8 pages6 years ago
Datasheet8 pages5 years ago
Datasheet4 pages5 years ago
Datasheet8 pages5 years ago
Sager Electronics
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet3 pages4 years ago
TME
Datasheet2 pages12 years ago
Verical
Datasheet4 pages15 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+7.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 305183.

Descriptions

Descriptions of TE Connectivity 305183 provided by its distributors.

Contact Extraction Tool for Pin and Socket Contacts from Multimate Connectors
Extraction Tool, Series 1; For Use With:Type Ii, Iii, Iii(+), Vi, X, And Subminiature Coaxial Contacts; Product Range:Te Connectivity 305; Tool Body Material:Plastic, Steel Rohs Compliant: Yes |Te Connectivity 305183.
EXTRACT TOOL TYPE 2 20-16 Insertion & Extraction Tool Type: Contact Extraction Insertion & Extraction Tool Application: Contact-to-Housing Contact Extraction Contact-to-Housing | Insertion And Extraction Tool | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 27-2600
  • 272600
  • 305183.

Technical Specifications

Physical
ColorBlack
Number of Pins16
Weight11.067654 g
Technical
Connector TypeCrimp
PackagingBox
Schedule B8205599000
Dimensions
Height19.05 mm
Length115.062 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 305183.

Master Electronics
Instruction Sheet2 pages12 years ago
Datasheet8 pages6 years ago
Datasheet8 pages5 years ago
Datasheet4 pages5 years ago
Datasheet8 pages5 years ago
Sager Electronics
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet3 pages4 years ago
TME
Datasheet2 pages12 years ago
Verical
Datasheet4 pages15 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ELVNot Applicable
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Conflict Mineral Statement1 page13 years ago