Alpha Wire 3050 WH001

Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; White
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package300
ColorWhite
Conductor MaterialCopper
Insulation MaterialPVC
MountWire
Weight1.270059 kg
Technical
Current Rating6 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Conductors1
Number of Cores1
Number of Strands7
PackagingBulk
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeHook-Up
Dimensions
Insulation Diameter1.4224 mm
Insulation Thickness406.4 µm
Length304.8 m
Outside Diameter1.45 mm
Wire/Cable Diameter1.45 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 3050 WH001.

Farnell
Datasheet3 pages6 years ago
Datasheet1 page18 years ago
Master Electronics
Datasheet4 pages4 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
TME
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet1 page23 years ago
Electro Sonic
Datasheet3 pages9 years ago
Agility
Datasheet3 pages11 years ago
element14
Datasheet1 page18 years ago
DigiKey
Datasheet1 page23 years ago

Inventory History

3 month trend:
+178%

Engineering Resources

View Evaluation kits and Reference designs for Alpha Wire 3050 WH001.

Related Parts

Descriptions

Descriptions of Alpha Wire 3050 WH001 provided by its distributors.

Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; White
Hook-up Wire 1Conductors 24AWG 30.5m/305m 1.45mm Tinned Copper White 300VAC
Wire And Cable, 1 Conductor(S), 24Awg, 300V, Flexible Cord And Fixture Wire
300V 24 AWG 7/32 White PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
Wire Code = 3050 / Cross-Section mm² = 0.23 / Cross-Section AWG AWG = 24 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = White / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = CA Prop 65 / Standards Met = CSA FT1 / Standards Met = CSA TR 64 / Standards Met = UL AWM 1007 / Standards Met = UL AWM 1569 / Standards Met = UL VW-1
WIRE, UL1007, 24AWG, WHITE; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Size AWG:24AWG; Conductor Area CSA:0.229mm²; Jacket Colour:White; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:1.45mm; Voltage Rating:300V; No. of Strands x Strand Size1:7 x 0.2mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1007; Conductor Make-up:7 / 32AWG; Current Rating:6A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Outer Diameter:1.45mm; Secondary Insulation Colour:White; Secondary Insulation Material:PVC; Voltage Rating V AC:300V; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE/EDGE
  • ALPHA WIRE|MARKEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3050-WH001
  • 3050WH001

Technical Specifications

Physical
Case/Package300
ColorWhite
Conductor MaterialCopper
Insulation MaterialPVC
MountWire
Weight1.270059 kg
Technical
Current Rating6 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Conductors1
Number of Cores1
Number of Strands7
PackagingBulk
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeHook-Up
Dimensions
Insulation Diameter1.4224 mm
Insulation Thickness406.4 µm
Length304.8 m
Outside Diameter1.45 mm
Wire/Cable Diameter1.45 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 3050 WH001.

Farnell
Datasheet3 pages6 years ago
Datasheet1 page18 years ago
Master Electronics
Datasheet4 pages4 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
TME
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet1 page23 years ago
Electro Sonic
Datasheet3 pages9 years ago
Agility
Datasheet3 pages11 years ago
element14
Datasheet1 page18 years ago
DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL VW-1
REACH SVHCNo SVHC
RoHSCompliant